0
0 ItemsHK$0.00

Aluminium Polymer Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
3266925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$15.530
50+HK$9.430
100+HK$6.870
250+HK$6.280
500+HK$5.690
More Pricing...
100µF
16V
Radial Can - SMD
0.024ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2.49A
6.3mm
6.4mm
-55°C
105°C
OS-CON SVPT Series
3266924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$12.420
50+HK$7.990
100+HK$5.820
250+HK$5.320
500+HK$4.820
More Pricing...
330µF
6.3V
Radial Can - SMD
0.015ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.39A
6.3mm
6.4mm
-55°C
105°C
OS-CON SVPT Series
4846915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$15.070
50+HK$10.830
100+HK$9.400
250+HK$8.800
500+HK$8.170
More Pricing...
330µF
6.3V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
3.39A
6.3mm
6.4mm
-55°C
125°C
OS-CON SVT Series
4846871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$9.070
50+HK$6.520
100+HK$5.660
250+HK$5.290
500+HK$4.910
More Pricing...
560µF
2.5V
Radial Can - SMD
0.016ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
6.3mm
6.4mm
-55°C
105°C
OS-CON SVPT Series
4846872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$14.640
50+HK$7.960
100+HK$7.110
250+HK$6.560
500+HK$6.000
More Pricing...
560µF
2.5V
Radial Can - SMD
0.016ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
3.5A
6.3mm
6.4mm
-55°C
125°C
OS-CON SVT Series
3605874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$25.570
50+HK$14.800
100+HK$12.990
250+HK$12.300
500+HK$11.600
More Pricing...
680µF
2.5V
Radial Can - SMD
0.016ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1A
6.3mm
6.4mm
-55°C
125°C
OS-CON SVT Series
3584364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$13.810
50+HK$7.960
100+HK$7.110
250+HK$6.560
500+HK$6.000
More Pricing...
100µF
16V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
780mA
6.3mm
6.4mm
-55°C
125°C
OS-CON SVT Series
3605876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$18.650
50+HK$16.320
100+HK$13.520
250+HK$12.120
500+HK$11.190
More Pricing...
680µF
2.5V
Radial Can - SMD
0.016ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
6.3mm
6.4mm
-55°C
105°C
OS-CON SVPT Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY