10µF Tantalum Polymer Capacitors:

185 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2708812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.570
10+
HK$12.660
50+
HK$9.950
100+
HK$7.700
200+
HK$7.000
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.58A
-55°C
105°C
vPolyTan T55 Series
-
3350573

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
HK$2.090
Min: 2000 / Mult: 2000
10µF
± 20%
10V
A
0.3ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
610mA
-55°C
105°C
vPolyTan T55 Series
-
2708812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.700
200+
HK$7.000
500+
HK$6.300
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.58A
-55°C
105°C
vPolyTan T55 Series
-
3874700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.700
50+
HK$5.630
250+
HK$4.010
500+
HK$3.290
1000+
HK$2.830
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
125°C
TCJ Series
-
3874700RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.630
250+
HK$4.010
500+
HK$3.290
1000+
HK$2.830
2000+
HK$2.650
More Pricing...
Min: 100 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
125°C
TCJ Series
-
4305531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.520
50+
HK$5.300
100+
HK$5.070
500+
HK$4.300
1000+
HK$4.070
More Pricing...
Min: 10 / Mult: 10
10µF
± 20%
16V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
612mA
-55°C
105°C
T521 KO-CAP Series
-
4305531RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.070
500+
HK$4.300
1000+
HK$4.070
2000+
HK$3.870
Min: 100 / Mult: 10
10µF
± 20%
16V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
612mA
-55°C
105°C
T521 KO-CAP Series
-
2491100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$15.380
10+
HK$9.210
50+
HK$8.570
100+
HK$7.920
500+
HK$6.710
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
105°C
T521 KO-CAP Series
-
2855277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$103.460
10+
HK$90.530
50+
HK$75.010
100+
HK$67.250
500+
HK$62.080
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
2479916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.660
10+
HK$12.990
50+
HK$11.180
100+
HK$9.790
500+
HK$8.640
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
35V
V
0.12ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.2A
-55°C
125°C
T521 KO-CAP Series
-
2841556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.830
10+
HK$6.790
50+
HK$6.530
100+
HK$6.260
500+
HK$5.360
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
10.72V
B
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
125°C
T521 KO-CAP Series
-
3782395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$12.910
50+
HK$7.250
250+
HK$6.660
500+
HK$5.590
1000+
HK$5.220
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
35V
B2
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
750mA
-55°C
105°C
POSCAP TQC Series
-
1572644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.630
50+
HK$4.420
100+
HK$4.210
500+
HK$4.020
1000+
HK$3.820
Min: 10 / Mult: 10
10µF
± 20%
10V
A
0.08ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.2A
-55°C
105°C
T520 KO-CAP Series
-
2535252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$42.090
10+
HK$30.500
50+
HK$25.900
100+
HK$24.500
Min: 1 / Mult: 1
10µF
± 20%
75V
X
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.2A
-55°C
105°C
T521 KO-CAP Series
-
3366124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$6.910
50+
HK$6.180
250+
HK$5.450
500+
HK$4.720
1000+
HK$4.030
Min: 5 / Mult: 5
10µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
vPolyTan T55 Series
-
2442643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$20.390
10+
HK$14.060
50+
HK$11.510
100+
HK$10.690
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.6A
-55°C
125°C
T521 KO-CAP Series
-
2787518

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$26.060
2500+
HK$25.540
5000+
HK$25.020
Min: 500 / Mult: 500
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.6A
-55°C
125°C
T521 KO-CAP Series
-
2671868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.410
50+
HK$4.010
100+
HK$3.610
500+
HK$3.430
1000+
HK$3.250
More Pricing...
Min: 10 / Mult: 10
10µF
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
354mA
-55°C
105°C
T529 KO-CAP Series
-
2708792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.950
Min: 5 / Mult: 5
10µF
± 20%
16V
B
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.14A
-55°C
105°C
vPolyTan T55 Series
-
3782394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$9.110
50+
HK$6.320
250+
HK$5.240
500+
HK$4.540
1000+
HK$4.110
Min: 5 / Mult: 5
10µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
POSCAP TQC Series
-
2491095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.260
500+
HK$5.360
1000+
HK$5.080
Min: 100 / Mult: 5
10µF
± 20%
20V
B
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
105°C
T521 KO-CAP Series
-
2491112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$20.720
10+
HK$14.880
50+
HK$13.320
100+
HK$11.270
500+
HK$9.620
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.12ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.369A
-55°C
125°C
T521 KO-CAP Series
-
2931542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.500
10+
HK$10.530
50+
HK$10.160
100+
HK$9.790
200+
HK$8.870
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.6A
-55°C
105°C
TCJ Series
-
1572644RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.210
500+
HK$4.020
1000+
HK$3.820
Min: 100 / Mult: 10
10µF
± 20%
10V
A
0.08ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.2A
-55°C
105°C
T520 KO-CAP Series
-
1679286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$6.420
50+
HK$6.170
100+
HK$5.920
500+
HK$5.060
1000+
HK$4.800
Min: 10 / Mult: 10
10µF
± 20%
16V
B
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.1A
-55°C
105°C
T520 KO-CAP Series
-
1-25 of 185 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY