0
0 ItemsHK$0.00

Tantalum Polymer Capacitors :

278 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
2725550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$30.430
10+HK$21.020
50+HK$17.230
100+HK$16.080
22µF
± 20%
35V
D
0.065ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.9A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3521865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$5.770
50+HK$5.530
100+HK$5.290
500+HK$4.490
1000+HK$4.240
More Pricing...
100µF
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.68A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2913816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$6.660
50+HK$6.050
100+HK$5.440
500+HK$5.140
1000+HK$4.900
More Pricing...
4.7µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
797mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2860317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$30.700
10+HK$21.640
50+HK$18.050
100+HK$16.940
500+HK$14.970
More Pricing...
33µF
± 20%
35V
X
0.065ohm
2917 [7343 Metric]
7.3mm
4.3mm
44mm
1.949A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
2725553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$31.520
10+HK$21.750
50+HK$17.880
100+HK$16.730
47µF
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.936A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2491744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$25.690
10+HK$17.820
50+HK$14.660
100+HK$13.670
500+HK$11.950
More Pricing...
100µF
± 20%
16V
D
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.121A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3052194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$24.960
10+HK$17.290
50+HK$14.210
100+HK$13.220
500+HK$11.590
More Pricing...
470µF
± 20%
2.5V
D
9000µohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2610591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$21.860
10+HK$15.030
50+HK$12.350
100+HK$11.550
500+HK$10.010
More Pricing...
10µF
± 20%
35V
D
0.12ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.369A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2491737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$11.950
10+HK$6.720
50+HK$6.600
100+HK$6.060
500+HK$5.160
More Pricing...
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2491743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$23.350
10+HK$13.430
50+HK$12.150
100+HK$10.530
500+HK$7.850
More Pricing...
220µF
± 20%
10V
D
0.08ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.677A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2491746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$16.690
10+HK$11.170
50+HK$8.930
100+HK$8.240
500+HK$7.070
More Pricing...
330µF
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.372A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2725553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+HK$16.730
47µF
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.936A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2767110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$17.540
10+HK$12.150
50+HK$10.010
100+HK$9.070
500+HK$6.640
More Pricing...
150µF
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3299829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$28.820
10+HK$20.570
50+HK$17.170
100+HK$15.530
500+HK$12.820
More Pricing...
33µF
± 20%
35V
D
0.065ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.9A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3357826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$18.280
10+HK$12.400
50+HK$10.050
100+HK$9.320
500+HK$8.000
More Pricing...
150µF
± 20%
6V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3365988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$22.830
10+HK$15.740
50+HK$12.920
100+HK$12.070
500+HK$11.630
More Pricing...
220µF
± 20%
6.3V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
2.735A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3365970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$11.950
10+HK$6.290
50+HK$6.230
100+HK$5.710
500+HK$4.860
More Pricing...
2.2µF
± 20%
50V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
950mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3366008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$5.470
50+HK$5.240
100+HK$5.010
500+HK$4.210
1000+HK$3.970
More Pricing...
2.2µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3366012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$4.760
50+HK$4.560
100+HK$4.340
500+HK$3.730
1000+HK$3.520
More Pricing...
3.3µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3365969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$5.770
50+HK$5.530
100+HK$5.290
500+HK$4.490
1000+HK$4.240
More Pricing...
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
797mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3365978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$29.600
10+HK$20.570
50+HK$16.990
100+HK$15.920
500+HK$14.070
More Pricing...
150µF
± 20%
10V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
2.735A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3521882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$7.510
50+HK$6.780
100+HK$6.040
500+HK$5.810
1000+HK$4.600
More Pricing...
33µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3521864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$7.260
50+HK$5.770
100+HK$5.160
500+HK$4.870
1000+HK$4.440
More Pricing...
100µF
± 20%
4V
B
0.055ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.52A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3521875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$6.190
50+HK$4.730
100+HK$4.400
500+HK$4.190
1000+HK$3.840
More Pricing...
22µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3521877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$4.430
50+HK$4.160
100+HK$3.870
500+HK$3.670
1000+HK$3.610
More Pricing...
33µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
1-25 of 278 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY