Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521B155M063ATE200 Tantalum Polymer Capacitor, 1.5 µF, ± 20%, 63 V, B, 0.2 ohm, 1411 [3528 Metric]](https://hk.element14.com/productimages/standard/en_GB/2343462-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521B155M063ATE200Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4703849RL
Cut Tape4703849
Product RangeT521 KO-CAP Series
Your Part Number
1,980 In Stock
Need more?
1,980 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$13.320 | HK$13.32 |
| Total Price | HK$13.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$13.320 |
| 10+ | HK$9.210 |
| 50+ | HK$8.030 |
| 100+ | HK$6.850 |
| 500+ | HK$5.730 |
| 1000+ | HK$5.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521B155M063ATE200Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4703849RL
Cut Tape4703849
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance1.5µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeB
ESR0.2ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current800mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.5µF
Voltage(DC)
63V
ESR
0.2ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
800mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528