Print Page
APL90A562LH025
Polymer Aluminium Electrolytic Capacitor, AEC-Q200, 5600 µF, 25 V, Radial Leaded, 5000 µohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoAPL90A562LH025Copy
Order Code5156806
Product RangeAPL90 Series
Also Known AsA992LH562M025A,APL90
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$101.450 |
| 10+ | HK$79.270 |
| 50+ | HK$67.000 |
| 100+ | HK$60.620 |
| 500+ | HK$55.690 |
| 1000+ | HK$53.640 |
Price for:Each
Minimum: 1
Multiple: 1
HK$101.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAPL90A562LH025Copy
Order Code5156806
Product RangeAPL90 Series
Also Known AsA992LH562M025A,APL90
Technical Datasheet
Capacitance5600µF
Voltage(DC)25V
Capacitor Case / PackageRadial Leaded
ESR5000µohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current28.28A
Product Diameter-
Product Length24mm
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeAPL90 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
5600µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
28.28A
Product Length
24mm
Product Height
8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
ESR
5000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
-
Product Width
-
Operating Temperature Min
-55°C
Product Range
APL90 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014