0
0 ItemsHK$0.00

RF Capacitors :

3,007 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
2134073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$2.390
50+HK$1.270
100+HK$1.050
250+HK$0.965
500+HK$0.880
More Pricing...
470pF
-
100VDC
100V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
2310298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.400
100+HK$1.250
500+HK$0.986
2500+HK$0.788
5000+HK$0.631
1pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.299
100+HK$0.245
500+HK$0.187
2500+HK$0.137
5000+HK$0.124
More Pricing...
4.7pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2995870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.040
100+HK$0.915
500+HK$0.785
1000+HK$0.655
2000+HK$0.573
4.5pF
-
-
250V
0603 [1608 Metric]
GQM Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
3346193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.444
100+HK$0.264
500+HK$0.190
2500+HK$0.182
5000+HK$0.173
1.7pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2310358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.223
100+HK$0.180
500+HK$0.137
2500+HK$0.110
5000+HK$0.099
More Pricing...
0.3pF
-
50V
-
-
MCRF Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
1885311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.889
100+HK$0.850
500+HK$0.810
2500+HK$0.771
5000+HK$0.731
More Pricing...
3pF
-
50V
-
-
S Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
3243197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.411
100+HK$0.354
500+HK$0.264
2500+HK$0.222
5000+HK$0.218
18pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 2%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2781429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.444
100+HK$0.379
500+HK$0.288
2500+HK$0.239
5000+HK$0.222
20pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 1%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2773401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$11.020
50+HK$8.800
100+HK$7.960
500+HK$6.670
1000+HK$4.410
More Pricing...
30pF
-
250V
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2781438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.485
100+HK$0.403
500+HK$0.321
2500+HK$0.255
5000+HK$0.239
4.7pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3243269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.461
100+HK$0.403
500+HK$0.296
2500+HK$0.255
5000+HK$0.250
0.2pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3243259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.790
100+HK$0.494
500+HK$0.370
2500+HK$0.354
5000+HK$0.338
6.8pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2809389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.120
100+HK$1.450
500+HK$1.190
3.8pF
-
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
3243262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.839
100+HK$0.518
500+HK$0.395
2500+HK$0.387
5000+HK$0.338
7.5pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2809655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.595
100+HK$0.387
500+HK$0.375
1000+HK$0.346
2000+HK$0.239
More Pricing...
0.7pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
3346185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.477
100+HK$0.288
500+HK$0.214
2500+HK$0.206
7500+HK$0.198
0.3pF
-
-
25V
0201 [0603 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
7568614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.130
100+HK$0.750
500+HK$0.720
1000+HK$0.715
2000+HK$0.710
More Pricing...
39pF
-
200V
-
-
U Series
± 2%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
4062390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.448
100+HK$0.383
500+HK$0.301
1000+HK$0.272
2000+HK$0.243
More Pricing...
0.2pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
AEC-Q200
4754368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$84.750
2+HK$79.160
3+HK$73.570
5+HK$67.980
10+HK$62.390
More Pricing...
100pF
-
500V
-
-
800B Series
± 5%
-
125°C
-
1111 [2828 Metric]
-
-
-
-
-
4754361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$15.500
10+HK$11.180
100+HK$10.480
220pF
-
250V
-
-
600F Series
± 5%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
4758750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$11.020
10+HK$9.700
100+HK$9.510
500+HK$9.320
1000+HK$9.120
More Pricing...
10pF
-
200V
-
-
600L Series
± 1%
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2410169

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+HK$2.320
1pF
-
50V
-
-
Accu-P Series
0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2252670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$3.090
50+HK$2.070
250+HK$1.410
500+HK$1.230
0.1pF
-
250V
250V
0603 [1608 Metric]
MLO Series
± 0.05pF
-
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2809479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.620
100+HK$1.680
500+HK$1.310
1000+HK$1.030
2000+HK$0.749
More Pricing...
5.6pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
1-25 of 3007 items
of 121 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY