EDLC - Electric Double Layer Capacitors :
689 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$26.620 10+ HK$23.350 100+ HK$21.860 500+ HK$20.680 1000+ HK$19.640 More Pricing... | 0.47F | 5.4V | Radial Leaded | 0%, +100% | 9mm | 1000 hours @ 60°C | Radial | Through Hole | 1ohm | - | 13.6mm | 6.3mm | 14mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ HK$25.470 10+ HK$22.330 100+ HK$20.910 500+ HK$19.780 1000+ HK$18.790 More Pricing... | 0.47F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.3ohm | - | 16mm | 8mm | 14mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ HK$38.140 2+ HK$35.110 3+ HK$32.070 5+ HK$29.030 10+ HK$25.990 More Pricing... | 2.5F | 5.4V | Radial Leaded | 0%, +100% | 15.5mm | 1000 hours @ 60°C | Radial | Through Hole | 0.36ohm | - | 20mm | 10mm | 22mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ HK$200.170 2+ HK$176.470 3+ HK$164.940 5+ HK$156.450 10+ HK$148.270 More Pricing... | 45000µF | 4.5V | SMD | -20%, +80% | - | 1000 hours @ 70°C | SMD | Surface Mount | - | - | 28mm | 17mm | 2.3mm | BestCap BZ Series | -20°C | 70°C | - | ||||||
Each | 1+ HK$37.030 2+ HK$35.220 3+ HK$33.400 5+ HK$31.590 10+ HK$29.770 More Pricing... | 5F | 5.4V | Radial Leaded | 0%, +100% | 18mm | 1000 hours @ 60°C | Radial | Through Hole | 0.15ohm | - | 25mm | 12.5mm | 22mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ HK$44.540 2+ HK$39.270 3+ HK$36.700 5+ HK$34.810 10+ HK$32.990 More Pricing... | 1.5F | 6V | Radial Leaded | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.2ohm | - | 18.5mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ HK$37.880 2+ HK$33.400 3+ HK$31.220 5+ HK$29.610 10+ HK$28.060 More Pricing... | 1F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.15ohm | - | 18.5mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ HK$31.640 2+ HK$30.550 3+ HK$29.460 5+ HK$28.370 10+ HK$27.280 More Pricing... | 1F | 5.5V | Radial Leaded | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.25ohm | - | 18.5mm | 9.5mm | 18mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ HK$50.850 10+ HK$32.910 25+ HK$31.730 50+ HK$30.530 100+ HK$29.330 More Pricing... | 1.5F | 5.4V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Radial | Through Hole | 0.58ohm | - | 18.5mm | 9.5mm | 22mm | SCM Series | -40°C | 65°C | - | ||||||
KYOCERA AVX | Each | 900+ HK$18.610 2500+ HK$17.520 | 0.47F | 6V | PC Pin | 0%, +100% | 11.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.38ohm | 8mm | 16mm | 8mm | 14mm | SCM Series | -40°C | 65°C | - | |||||
CORNELL DUBILIER | Each | 1000+ HK$5.880 2500+ HK$5.550 | - | - | - | - | 2.5mm | 1000 hours @ 65°C | Radial Leaded | Through Hole | - | - | - | - | 15mm | DSF Series | -40°C | 85°C | - | |||||
Each | 1+ HK$55.280 2+ HK$48.730 3+ HK$45.550 5+ HK$43.200 10+ HK$40.950 More Pricing... | 35F | 3V | Radial Leaded | -10%, +30% | 7.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.02ohm | 16mm | - | - | 30mm | SCC Series | -40°C | 65°C | AEC-Q200 | ||||||
Each | 1+ HK$149.020 2+ HK$141.120 3+ HK$133.220 5+ HK$125.320 10+ HK$117.420 More Pricing... | 1.2F | 5.5V | Solder | ± 20% | - | - | SMD | Surface Mount | 0.054ohm | - | 39mm | 17mm | 3.9mm | HS230 Series | -40°C | 85°C | - | ||||||
4728125 RoHS | KYOCERA AVX | Each | 200+ HK$33.710 500+ HK$31.690 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||