0
0 ItemsHK$0.00

Leaded Tantalum Capacitors :

469 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2112977

RoHS

Each
1+HK$29.060
2+HK$22.660
3+HK$18.680
5+HK$15.840
10+HK$12.170
More Pricing...
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
-
-
12.5mm
MP TAR Series
-55°C
125°C
-
9708570

RoHS

Each
1+HK$20.150
10+HK$10.910
50+HK$6.950
100+HK$5.830
200+HK$5.020
More Pricing...
10µF
35V
± 20%
PC Pin
5.08mm
2ohm
-
-
Radial Leaded
7.5mm
-
14mm
MCCB Series
-55°C
125°C
-
9708529

RoHS

Each
1+HK$7.210
50+HK$2.190
100+HK$1.850
250+HK$1.520
500+HK$1.310
More Pricing...
1µF
35V
± 20%
PC Pin
5.08mm
8ohm
-
-
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
-
1457591

RoHS

Each
1+HK$60.960
10+HK$39.500
50+HK$37.040
100+HK$33.100
500+HK$30.020
More Pricing...
10µF
35V
± 10%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
9708537

RoHS

Each
1+HK$9.190
10+HK$4.270
50+HK$2.780
100+HK$2.300
200+HK$1.920
More Pricing...
2.2µF
35V
± 20%
PC Pin
5.08mm
5ohm
-
-
Radial Leaded
5mm
-
11mm
MCCB Series
-55°C
125°C
-
9708340

RoHS

Each
1+HK$8.480
10+HK$3.940
50+HK$2.560
100+HK$2.120
200+HK$1.780
More Pricing...
10µF
16V
± 20%
Radial Leaded
5.08mm
3.2ohm
-
-
-
5mm
-
11mm
MCCB Series
-55°C
125°C
-
1457618

RoHS

Each
1+HK$63.550
10+HK$44.630
50+HK$41.050
100+HK$38.610
500+HK$36.570
More Pricing...
10µF
35V
± 10%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
9708464

RoHS

Each
1+HK$27.380
10+HK$11.440
50+HK$7.940
100+HK$6.830
200+HK$5.950
More Pricing...
22µF
25V
± 20%
PC Pin
5.1mm
1.5ohm
-
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
-
1869995

RoHS

Each
1+HK$30.550
10+HK$23.150
25+HK$20.190
50+HK$18.710
100+HK$17.230
More Pricing...
100µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1100489

RoHS

Each
1+HK$5.230
50+HK$4.750
100+HK$4.270
250+HK$3.790
500+HK$3.310
More Pricing...
1µF
35V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
4866089

RoHS

Each
1+HK$1,478.820
2+HK$1,254.950
3+HK$1,143.440
5+HK$1,125.070
10+HK$1,058.350
More Pricing...
82µF
50V
± 10%
Axial Leaded
-
-
R
1.4A
-
10.31mm
32.86mm
-
M39006 Series
-55°C
125°C
MIL-PRF-39006/22
2787364

RoHS

Each
1+HK$27.370
10+HK$19.160
50+HK$15.820
100+HK$14.800
500+HK$13.090
More Pricing...
0.47µF
35V
± 10%
Radial Leaded
2.54mm
13ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
1870007

RoHS

Each
1+HK$4.910
10+HK$3.190
50+HK$2.880
100+HK$2.870
200+HK$2.860
More Pricing...
1.5µF
50V
± 20%
PC Pin
5.1mm
6ohm
-
-
Radial Leaded
-
-
12.5mm
MCCB Series
-55°C
125°C
-
3016966
Each
1+HK$258.890
20+HK$202.470
60+HK$180.370
100+HK$170.760
260+HK$159.620
More Pricing...
15µF
50V
± 10%
Axial Leaded
-
1.2ohm
P
323mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016945
Each
1+HK$935.580
5+HK$735.870
20+HK$653.680
60+HK$618.250
100+HK$579.990
100µF
10V
± 10%
PC Pin
-
1ohm
C
354mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017073
Each
1+HK$1,358.720
5+HK$1,188.880
20+HK$985.070
60+HK$883.170
100+HK$815.230
15µF
75V
± 10%
PC Pin
-
1.2ohm
B
387mA
Axial Leaded
-
19.96mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
2852756

RoHS

Each
1+HK$5.050
50+HK$4.960
100+HK$4.870
250+HK$4.770
500+HK$4.680
More Pricing...
15µF
10V
± 10%
Radial Leaded
2.5mm
3.7ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
9708286

RoHS

Each
1+HK$5.100
10+HK$3.300
50+HK$2.990
100+HK$2.670
200+HK$2.400
More Pricing...
33µF
10V
± 20%
PC Pin
5.1mm
2.1ohm
-
-
Radial Leaded
6mm
-
14mm
MCCB Series
-55°C
125°C
-
9708596

RoHS

Each
1+HK$17.450
10+HK$12.690
25+HK$10.890
50+HK$10.100
100+HK$9.210
More Pricing...
22µF
35V
± 20%
PC Pin
5.08mm
1.3ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
2395815

RoHS

Each
1+HK$5.780
10+HK$3.610
100+HK$3.010
500+HK$2.160
1000+HK$1.960
More Pricing...
10µF
16V
± 10%
PC Pin
5mm
3.2ohm
-
-
Radial Leaded
-
-
9.5mm
MCTA Series
-55°C
125°C
-
9708600

RoHS

Each
1+HK$43.020
10+HK$32.670
25+HK$28.540
50+HK$26.430
100+HK$24.320
More Pricing...
47µF
35V
± 20%
PC Pin
5.08mm
0.8ohm
-
-
Radial Leaded
10.5mm
-
19.5mm
MCCB Series
-55°C
125°C
-
1457613

RoHS

Each
1+HK$34.970
10+HK$21.900
50+HK$19.080
100+HK$18.110
500+HK$17.140
More Pricing...
10µF
25V
± 10%
Radial Leaded
5.08mm
2.5ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
1457569

RoHS

Each
1+HK$27.530
10+HK$17.710
50+HK$14.970
100+HK$13.940
500+HK$13.430
More Pricing...
1µF
35V
± 10%
Radial Leaded
2.54mm
8ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
9708448

RoHS

Each
1+HK$13.750
10+HK$6.360
50+HK$4.140
100+HK$3.410
200+HK$2.870
More Pricing...
10µF
25V
± 20%
PC Pin
5.08mm
2.5ohm
-
-
Radial Leaded
6.5mm
-
12.5mm
MCCB Series
-55°C
125°C
-
9708375

RoHS

Each
1+HK$20.780
10+HK$11.330
50+HK$7.200
100+HK$6.040
200+HK$5.200
More Pricing...
47µF
16V
± 20%
PC Pin
5.1mm
1.3ohm
-
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
-
1-25 of 469 items
of 19 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY