0
0 ItemsHK$0.00

17µF Power Film Capacitors :

4 Products Found
Find a huge range of 17µF Power Film Capacitors at e絡盟 Hong Kong. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2860271

RoHS

Each
1+
HK$98.280
30+
HK$67.590
60+
HK$61.250
120+
HK$54.910
510+
HK$51.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
17µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3528745

RoHS

Each
1+
HK$71.610
30+
HK$59.270
60+
HK$51.710
120+
HK$46.100
510+
HK$43.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
17µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
2846446

RoHS

Each
1+
HK$78.150
27+
HK$53.780
54+
HK$50.020
108+
HK$47.710
513+
HK$44.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
52.5mm
14V/µs
236A
17.7A
6900µohm
57.5mm
30mm
45mm
0
-55°C
105°C
AEC-Q200
4916940

RoHS

Each
1+
HK$105.530
30+
HK$83.520
60+
HK$74.630
120+
HK$69.710
510+
HK$66.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
45V/µs
765A
23.4A
0.0038ohm
42mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY