0
0 ItemsHK$0.00

4.5µF Power Film Capacitors :

3 Products Found
Find a huge range of 4.5µF Power Film Capacitors at e絡盟 Hong Kong. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2934919

RoHS

Each
1+HK$50.570
10+HK$36.990
50+HK$31.610
256+HK$28.100
512+HK$27.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
450V
-
Radial Leaded
27.5mm
-
-
-
-
31.5mm
11mm
-
C4AE Series
-40°C
85°C
-
2846421

RoHS

Each
1+HK$42.170
10+HK$29.760
64+HK$25.320
128+HK$23.930
512+HK$21.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
1.5kV
-
Radial Leaded
27.5mm
33V/µs
148A
11.8A
8200µohm
31.5mm
22mm
37mm
0
-55°C
105°C
AEC-Q200
3678056

RoHS

Each
1+HK$27.850
10+HK$25.070
88+HK$23.580
176+HK$21.910
528+HK$20.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
293A
9.2A
0.0106ohm
32mm
16mm
30mm
C4AU Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY