0
0 ItemsHK$0.00

68000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

12 Products Found
Find a huge range of 68000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at e絡盟 Hong Kong. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 220µF & 10000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: TDK, Vishay, Kemet, Panasonic & Rubycon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
2476315

RoHS

Each
1+HK$80.020
10+HK$56.960
50+HK$47.420
200+HK$41.930
600+HK$38.820
More Pricing...
68000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
0
35mm
50mm
10mm
-
8A
-40°C
-
85°C
8820856

RoHS

Each
1+HK$1,294.730
2+HK$1,178.070
3+HK$1,054.900
5+HK$975.750
10+HK$925.380
More Pricing...
68000µF
63V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
7000µohm
20A
-40°C
-
85°C
4468950

RoHS

Each
1+HK$537.730
3+HK$502.430
5+HK$467.120
10+HK$431.820
20+HK$396.510
More Pricing...
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
-
85°C
4468929

RoHS

Each
1+HK$381.060
5+HK$333.430
10+HK$276.270
20+HK$247.690
40+HK$228.640
More Pricing...
68000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
5000µohm
16A
-40°C
-
85°C
4468936

RoHS

Each
1+HK$842.790
3+HK$737.440
5+HK$611.030
10+HK$547.820
20+HK$505.680
More Pricing...
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
-
85°C
4468925

RoHS

Each
1+HK$200.390
5+HK$174.400
10+HK$148.410
20+HK$145.730
40+HK$143.040
More Pricing...
68000µF
25V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
6000µohm
13A
-40°C
-
85°C
4468811

RoHS

Each
1+HK$86.590
10+HK$64.560
25+HK$62.060
50+HK$59.560
100+HK$57.050
More Pricing...
68000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
50mm
10mm
-
8.53A
-40°C
-
85°C
2750120

RoHS

Each
1+HK$755.130
2+HK$714.800
3+HK$674.470
5+HK$634.140
10+HK$593.810
More Pricing...
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
-
85°C
8820678

RoHS

Each
1+HK$348.390
3+HK$332.380
5+HK$301.250
10+HK$280.630
20+HK$255.580
More Pricing...
68000µF
25V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
15ohm
12.8A
-40°C
-
85°C
1415843

RoHS

Each
1+HK$423.130
3+HK$369.990
5+HK$314.580
10+HK$297.370
20+HK$279.460
More Pricing...
68000µF
25V
± 20%
Screw
3000 hours @ 105°C
Polar
LSW Series
51mm
98mm
21.8mm
-
10.7A
-40°C
-
105°C
4468947

RoHS

Each
1+HK$381.060
5+HK$333.430
10+HK$276.270
20+HK$247.690
40+HK$228.640
More Pricing...
68000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
105.7mm
22.2mm
5000µohm
16A
-40°C
-
85°C
1198714

RoHS

Each
1+HK$130.120
2+HK$91.620
3+HK$78.450
5+HK$77.360
10+HK$70.580
More Pricing...
68000µF
16V
± 20%
Snap-In
3000 hours @ 85°C
Polar
TS-UP Series
35mm
50mm
10mm
0.018ohm
9.05A
-40°C
9.895mA
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY