0
0 ItemsHK$0.00
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
1515665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.658
100+HK$0.469
500+HK$0.354
1000+HK$0.313
2000+HK$0.272
More Pricing...
0805 [2012 Metric]
60ohm
3A
EMIFIL BLM21PG Series
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.602
100+HK$0.428
500+HK$0.331
1000+HK$0.292
2000+HK$0.253
More Pricing...
0603 [1608 Metric]
470ohm
1A
EMIFIL BLM18PG Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.457
100+HK$0.331
500+HK$0.253
2500+HK$0.225
5000+HK$0.166
More Pricing...
0402 [1005 Metric]
120ohm
500mA
EMIFIL BLM15AG Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2066855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$6.600
50+HK$6.490
250+HK$6.270
500+HK$6.020
1000+HK$5.800
More Pricing...
1812 [4532 Metric]
100ohm
8A
WE-MPSB Series
6000µohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
2292459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.588
250+HK$0.556
1000+HK$0.524
5000+HK$0.443
10000+HK$0.414
More Pricing...
0805 [2012 Metric]
40ohm
1.5A
MI Series
0.05ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1781094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.622
100+HK$0.437
500+HK$0.340
1000+HK$0.301
2000+HK$0.253
More Pricing...
0603 [1608 Metric]
600ohm
1.3A
EMIFIL BLM18KG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.580
250+HK$0.539
1000+HK$0.497
5000+HK$0.410
10000+HK$0.372
More Pricing...
0805 [2012 Metric]
150ohm
800mA
LI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.573
100+HK$0.379
500+HK$0.312
1000+HK$0.262
2000+HK$0.234
More Pricing...
0603 [1608 Metric]
120ohm
500mA
EMIFIL BLM18AG Series
0.18ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.670
100+HK$1.160
500+HK$0.874
1000+HK$0.767
2000+HK$0.665
More Pricing...
0603 [1608 Metric]
220ohm
2A
EMIFIL BLM18EG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.646
250+HK$0.614
1000+HK$0.581
5000+HK$0.494
10000+HK$0.464
More Pricing...
0805 [2012 Metric]
600ohm
1.5A
MI Series
0.1ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
3056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.710
100+HK$1.680
500+HK$1.650
1000+HK$1.610
2000+HK$1.580
More Pricing...
0805 [2012 Metric]
1kohm
200mA
MLS Series
0.5ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
2292412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.652
250+HK$0.390
1000+HK$0.308
5000+HK$0.305
10000+HK$0.302
More Pricing...
0805 [2012 Metric]
600ohm
500mA
HZ Series
0.3ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.560
100+HK$1.080
500+HK$0.814
1000+HK$0.644
2000+HK$0.558
More Pricing...
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18EG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.030
100+HK$0.716
500+HK$0.551
1000+HK$0.436
2000+HK$0.387
More Pricing...
0805 [2012 Metric]
220ohm
2A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1515659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.777
100+HK$0.554
500+HK$0.418
1000+HK$0.370
2000+HK$0.331
More Pricing...
0805 [2012 Metric]
22ohm
6A
EMIFIL BLM21PG Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.602
100+HK$0.428
500+HK$0.331
1000+HK$0.292
2000+HK$0.249
More Pricing...
0603 [1608 Metric]
120ohm
2A
EMIFIL BLM18PG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1781090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.580
100+HK$0.407
500+HK$0.317
1000+HK$0.281
2000+HK$0.241
More Pricing...
0603 [1608 Metric]
220ohm
2.2A
EMIFIL BLM18KG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.516
100+HK$0.372
500+HK$0.291
1000+HK$0.237
2000+HK$0.205
More Pricing...
0603 [1608 Metric]
60ohm
500mA
EMIFIL BLM18PG Series
0.1ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.780
100+HK$1.600
500+HK$1.530
1000+HK$1.320
2000+HK$1.290
More Pricing...
0603 [1608 Metric]
600ohm
1A
WE-CBF Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
9526900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$3.700
50+HK$2.020
250+HK$1.530
500+HK$1.340
1000+HK$1.170
More Pricing...
1806 [4516 Metric]
60ohm
6A
EMIFIL BLM41PG Series
9000µohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
1515741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.602
100+HK$0.428
500+HK$0.331
1000+HK$0.263
2000+HK$0.234
More Pricing...
0603 [1608 Metric]
30ohm
1A
EMIFIL BLM18PG Series
0.05ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$3.220
100+HK$2.210
500+HK$1.670
2500+HK$1.640
5000+HK$1.610
More Pricing...
1812 [4532 Metric]
100ohm
8A
HI Series
0.01ohm
-
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
1515671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.573
100+HK$0.402
500+HK$0.308
1000+HK$0.273
2000+HK$0.268
More Pricing...
0603 [1608 Metric]
1kohm
400mA
EMIFIL BLM18AG Series
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1781089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.580
100+HK$0.407
500+HK$0.317
1000+HK$0.281
2000+HK$0.245
More Pricing...
0603 [1608 Metric]
120ohm
3A
EMIFIL BLM18KG Series
0.03ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
2292450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.710
250+HK$0.437
1000+HK$0.414
5000+HK$0.390
10000+HK$0.367
More Pricing...
0603 [1608 Metric]
600ohm
1A
MI Series
0.2ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
1-25 of 2426 items
of 98 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY