0
0 ItemsHK$0.00

Shielding Gaskets & Material :

1,404 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Shielding Type
Adhesive Type
Gasket Material
Tape Type
Tape Backing Material
Length
Conductivity
Product Length
Tape Colour
Product Width
Total Tape Thickness
Width
Product Depth
Roll Length - Imperial
Product Depth
Depth
Roll Length - Metric
Product Range
Attenuation
Tape Width - Imperial
Tape Width - Metric
2309124

RoHS

Each
1+HK$75.750
5+HK$72.870
10+HK$69.600
EMI Shielding
-
Nickel on Copper Plated Polyester
-
-
-
-
256mm
-
262mm
-
-
-
-
-
-
-
-
70dB
-
-
2452010

RoHS

Each
1+HK$96.750
50+HK$62.310
100+HK$54.090
250+HK$51.630
500+HK$47.110
More Pricing...
EMI Shielding
-
Flexible Sintered Ferrite
-
-
-
-
60mm
-
120mm
-
-
0.2mm
-
-
-
-
-
-
-
-
2420811

RoHS

Each
1+HK$114.670
3+HK$112.130
5+HK$109.580
10+HK$107.030
20+HK$105.590
More Pricing...
EMI Shielding
-
Flexible Sintered Ferrite
-
-
-
-
60mm
-
60mm
-
-
0.18mm
-
-
-
-
WE-FSFS
-
-
-
2420804

RoHS

Each
1+HK$114.670
3+HK$112.130
5+HK$109.580
10+HK$107.030
20+HK$104.570
More Pricing...
EMI Shielding
-
Flexible Sintered Ferrite
-
-
-
-
60mm
-
60mm
-
-
0.18mm
-
-
-
-
WE-FSFS
-
-
-
8833575

RoHS

Each
1+HK$110.140
2+HK$99.900
3+HK$94.290
5+HK$92.410
10+HK$90.520
More Pricing...
EMI Shielding
-
Fabric over Foam
-
-
-
-
1mm
-
6.4mm
-
-
3.6mm
-
-
-
-
-
85dB
-
-
1909625

RoHS

Each
1+HK$103.250
5+HK$100.540
10+HK$84.510
20+HK$82.980
40+HK$81.440
More Pricing...
EMI Shielding
-
Fabric over Foam
-
-
-
-
1mm
-
7mm
-
-
7mm
-
-
-
-
WE-LT
80dB
-
-
1219156

RoHS

Each
1+HK$802.920
5+HK$728.220
10+HK$687.320
20+HK$673.580
40+HK$659.830
More Pricing...
Profile Strip
-
Monel over Neoprene Sponge
-
-
-
-
10mm
-
6mm
-
-
4mm
-
-
-
-
ZEMREX ES
-
-
-
3104182

RoHS

Each
1+HK$353.790
5+HK$346.720
10+HK$339.640
20+HK$332.570
40+HK$325.490
More Pricing...
Absorber
-
Special Rubber Material with Ferrite Powder
-
-
-
-
297mm
-
210mm
-
-
-
-
-
-
-
WE-FAS
-
-
-
3104221

RoHS

Each
1+HK$44.890
5+HK$43.860
10+HK$42.830
20+HK$40.820
40+HK$38.800
More Pricing...
EMI Shielding
-
Fabric over Foam
-
-
-
-
1mm
-
3.5mm
-
-
1.5mm
-
-
-
-
WE-LT
80dB
-
-
2918349

RoHS

Each
1+HK$11.270
10+HK$10.940
25+HK$10.610
50+HK$10.280
100+HK$9.460
More Pricing...
EMI Shielding
-
Steel
-
-
-
-
30.46mm
-
30.46mm
-
-
2mm
-
-
-
-
WE-SHC
-
-
-
3935146

RoHS

Each
1+HK$108.920
2+HK$104.420
3+HK$99.920
5+HK$95.420
10+HK$90.920
More Pricing...
0
-
Magnetic Sheet
-
-
-
-
300mm
-
200mm
-
-
0.03mm
-
-
-
-
IFM Series
-
-
-
4065697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$13.340
10+HK$11.920
100+HK$11.080
250+HK$10.840
500+HK$10.590
More Pricing...
0
-
Beryllium Copper
-
-
-
-
3.2mm
-
1.5mm
-
-
1.5mm
-
-
-
-
WE-SCFA Series
-
-
-
4842512

RoHS

Each
1+HK$58.610
5+HK$57.300
10+HK$55.980
20+HK$53.310
40+HK$50.640
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4899065

RoHS

Each
1+HK$33.380
5+HK$31.000
10+HK$28.610
20+HK$27.380
40+HK$26.140
More Pricing...
EMI Shielding
-
Flexible Nanocrystalline
-
-
-
-
120mm
-
65mm
-
-
0.09mm
-
-
-
-
WE-FNCS Series
-
-
-
4712480
Each
1+HK$525.800
-
Polyolefin Adhesive
-
-
Woven Fabric
-
-
-
Grey
-
2 mil (0.05 mm)
-
-
32.8ft
-
-
10m
-
-
0.984"
25mm
4049201

RoHS

Each
1+HK$1,597.230
5+HK$1,541.300
10+HK$1,485.360
0
-
Silicone Silver Aluminium
-
-
-
-
10mm
-
-
-
-
-
-
-
-
-
1201 ECE EXTRUDED CORD Series
-
-
-
2497712

RoHS

Each
1+HK$184.630
2+HK$179.470
3+HK$174.310
5+HK$169.150
10+HK$163.990
More Pricing...
EMI Shielding
-
Beryllium Copper
-
-
-
-
609.6mm
-
5.84mm
-
-
0.76mm
-
-
-
-
Slot Mount
100dB
-
-
1909637

RoHS

Each
1+HK$105.390
5+HK$102.510
10+HK$86.230
20+HK$86.150
40+HK$86.070
More Pricing...
EMI Shielding
-
Fabric over Foam
-
-
-
-
1mm
-
15mm
-
-
4mm
-
-
-
-
WE-LT
80dB
-
-
2497757

RoHS

Each
1+HK$105.670
3+HK$95.840
5+HK$90.460
10+HK$88.660
20+HK$86.850
More Pricing...
EMI Shielding
-
Fabric over Foam
-
-
-
-
1mm
-
6.4mm
-
-
6.4mm
-
-
-
-
51H
110dB
-
-
3104225

RoHS

Each
1+HK$922.040
3+HK$920.670
5+HK$919.300
10+HK$917.930
20+HK$728.050
More Pricing...
Absorber
-
Special Rubber Material with Ferrite Powder
-
-
-
-
330mm
-
210mm
-
-
0.3mm
-
-
-
-
WE-FAS
-
-
-
3605752

RoHS

Each
1+HK$2,415.050
5+HK$2,363.530
10+HK$2,312.010
Absorber
-
-
-
-
-
-
457.2mm
-
457.2mm
-
-
2.03mm
-
-
-
-
CoolZorb 400
-
-
-
3653446

RoHS

Each
1+HK$34.550
3+HK$33.250
5+HK$31.950
10+HK$29.270
20+HK$26.590
More Pricing...
EMI Shielding
-
Tin Plated Steel
-
-
-
-
46.6mm
-
17.3mm
-
-
5mm
-
-
-
-
WE-SHC
-
-
-
3653447

RoHS

Each
1+HK$34.780
3+HK$33.420
5+HK$32.060
10+HK$29.430
20+HK$26.760
More Pricing...
EMI Shielding
-
Tin Plated Steel
-
-
-
-
47.2mm
-
17.9mm
-
-
4mm
-
-
-
-
WE-SHC
-
-
-
3812655

RoHS

Each
1+HK$56.890
5+HK$55.580
10+HK$54.260
20+HK$51.710
40+HK$49.160
More Pricing...
EMI Shielding
-
Fabric over Foam
-
-
-
-
1mm
-
6.4mm
-
-
3.2mm
-
-
-
-
WE-LT
80dB
-
-
2949280

RoHS

Each
1+HK$252.360
25+HK$127.250
50+HK$120.840
100+HK$114.430
250+HK$113.520
More Pricing...
Absorber
-
Polymer Film
-
-
-
-
185mm
-
70mm
-
-
0.2mm
-
-
-
-
RFID Series
-
-
-
1-25 of 1404 items
of 57 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY