0
0 ItemsHK$0.00
Find a huge range of 1.4A Ferrite Beads at e絡盟 Hong Kong. We stock a wide range of Ferrite Beads, such as 200mA, 500mA, 3A & 300mA Ferrite Beads from the worlds top manufacturers including: Murata & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
4550135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.699
100+HK$0.494
500+HK$0.379
1000+HK$0.338
2000+HK$0.289
More Pricing...
0805 [2012 Metric]
600ohm
1.4A
BLM Series
0.14ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.561
100+HK$0.372
500+HK$0.291
1000+HK$0.263
2000+HK$0.227
More Pricing...
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18PG Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.719
100+HK$0.506
500+HK$0.389
1000+HK$0.340
2000+HK$0.292
More Pricing...
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18PG Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3652395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.990
100+HK$1.370
500+HK$1.030
1000+HK$0.933
2000+HK$0.836
More Pricing...
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18KN Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2871336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$5.240
50+HK$2.790
250+HK$2.010
500+HK$1.800
1000+HK$1.620
More Pricing...
1206 [3216 Metric]
1kohm
1.4A
EMIFIL BLM31KN Series
0.075ohm
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
3471085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.680
100+HK$0.476
500+HK$0.370
2500+HK$0.331
5000+HK$0.244
More Pricing...
0402 [1005 Metric]
220ohm
1.4A
EMIFIL BLM15PX Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3227813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.570
100+HK$1.080
500+HK$0.806
1000+HK$0.743
2000+HK$0.680
More Pricing...
0603 [1608 Metric]
150ohm
1.4A
EMIFIL BLM18DN Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3227817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.690
100+HK$1.170
500+HK$0.880
1000+HK$0.813
2000+HK$0.746
More Pricing...
0603 [1608 Metric]
150ohm
1.4A
EMIFIL BLM18DN Series
0.12ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3652395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+HK$1.370
500+HK$1.030
1000+HK$0.933
2000+HK$0.836
4000+HK$0.740
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18KN Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
4236015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.190
100+HK$1.520
500+HK$1.130
2500+HK$0.987
5000+HK$0.814
More Pricing...
0402 [1005 Metric]
220ohm
1.4A
EMIFIL BLM15PX Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
4236024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.980
100+HK$1.370
500+HK$0.988
2500+HK$0.864
5000+HK$0.847
More Pricing...
0402 [1005 Metric]
220ohm
1.4A
EMIFIL BLM15PX Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4538567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.428
250+HK$0.255
1000+HK$0.206
5000+HK$0.157
15000+HK$0.140
More Pricing...
0402 [1005 Metric]
120ohm
1.4A
ABPY Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4550132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.020
100+HK$0.699
500+HK$0.535
1000+HK$0.469
2000+HK$0.420
More Pricing...
0805 [2012 Metric]
600ohm
1.4A
BLM Series
0.14ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
4550130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.921
100+HK$0.642
500+HK$0.494
1000+HK$0.436
2000+HK$0.375
More Pricing...
0805 [2012 Metric]
600ohm
1.4A
BLM Series
0.14ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
5122858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.702
100+HK$0.485
500+HK$0.377
1000+HK$0.332
2000+HK$0.291
More Pricing...
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18PG Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
5128988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.394
100+HK$0.250
500+HK$0.206
2500+HK$0.161
5000+HK$0.146
More Pricing...
0402 [1005 Metric]
220ohm
1.4A
BBUP Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
5130698

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+HK$0.658
20000+HK$0.455
40000+HK$0.353
0603 [1608 Metric]
220ohm
1.4A
EMIFIL BLM18PG Series
0.1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3773569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$0.822
10+HK$0.280
100+HK$0.214
500+HK$0.173
1000+HK$0.157
More Pricing...
0402 [1005 Metric]
120ohm
1.4A
BBPY Series
0.09ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY