Print Page
BZV03/A0620/05
Filtered IEC Power Entry Module, IEC C14, 6 A, 250 VAC, 2-Pole Switch, 2-Pole Fuse Holder
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | BZV03/A0620/05Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 2356918 |
| Product Range | BZV03 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$552.780 |
| 5+ | HK$549.020 |
| 10+ | HK$545.250 |
| 25+ | HK$534.070 |
| 50+ | HK$522.890 |
| 100+ | HK$503.790 |
Price for:Each
Minimum: 1
Multiple: 1
HK$552.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | BZV03/A0620/05Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 2356918 |
| Product Range | BZV03 |
| Technical Datasheet | |
| Connector Type | IEC C14 |
| Power Entry Module Applications | - |
| Current Rating | 6A |
| Voltage Rating | 250VAC |
| Switch Type | 2-Pole Switch |
| Fuse Holder | 2-Pole Fuse Holder |
| Fuse Size Held | 5mm x 20mm |
| Connector Terminals | Quick Connect |
| Connector Mounting | Snap-In, Flange Mount |
| IP Rating | - |
| Product Range | BZV03 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The BZV03 series vertical Power Entry Module with 6.3mm tab. The compact design occupies the minimum of panel area and a single rectangular mounting hole, offering easy installation for this mains power entry module. Polysnap offers a flange fixing alternative for designers who prefer the security of screw fixing.
- Single pole switch or neon indicator variations
- Options of I/O marked switches
- Non fused
Applications
Power Management
Technical Specifications
| Connector Type | IEC C14 |
|---|---|
| Current Rating | 6A |
| Switch Type | 2-Pole Switch |
| Fuse Size Held | 5mm x 20mm |
| Connector Mounting | Snap-In, Flange Mount |
| Product Range | BZV03 |
| Power Entry Module Applications | - |
|---|---|
| Voltage Rating | 250VAC |
| Fuse Holder | 2-Pole Fuse Holder |
| Connector Terminals | Quick Connect |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Tunisia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0791 |