0
0 ItemsHK$0.00

Coupled Inductors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
2288182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$34.690
10+HK$29.600
25+HK$27.300
50+HK$23.810
100+HK$20.310
More Pricing...
MSD7342 Series
220µH
300mA
590mA
0.86ohm
1.43µH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$37.320
10+HK$31.790
25+HK$29.270
50+HK$25.540
100+HK$21.810
More Pricing...
MSD7342 Series
33µH
760mA
1.5A
0.135ohm
150nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$24.340
10+HK$20.720
25+HK$19.080
50+HK$16.660
100+HK$14.230
More Pricing...
MSD7342 Series
3.3µH
2.05A
5.2A
0.0185ohm
90nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$36.580
10+HK$31.160
25+HK$28.690
50+HK$25.040
100+HK$21.380
More Pricing...
MSD7342 Series
4.7µH
1.74A
4.1A
0.0255ohm
110nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$24.340
10+HK$20.720
25+HK$19.080
50+HK$17.680
100+HK$16.280
More Pricing...
MSD7342 Series
22µH
840mA
1.9A
0.11ohm
200nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$28.530
10+HK$26.470
25+HK$25.570
50+HK$24.220
100+HK$22.860
More Pricing...
MSD7342 Series
15µH
1.09A
2.2A
0.065ohm
490nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$24.340
10+HK$20.720
25+HK$19.080
50+HK$16.660
100+HK$14.230
More Pricing...
MSD7342 Series
5.6µH
1.57A
3.9A
0.0315ohm
90nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$24.340
10+HK$20.720
25+HK$19.080
50+HK$16.660
100+HK$14.230
More Pricing...
MSD7342 Series
820µH
150mA
300mA
3.4ohm
8.01µH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$24.420
10+HK$20.800
25+HK$19.160
50+HK$17.720
100+HK$16.280
More Pricing...
MSD7342 Series
100µH
450mA
800mA
0.385ohm
960nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$24.420
10+HK$20.800
25+HK$19.160
50+HK$17.720
100+HK$16.280
More Pricing...
MSD7342 Series
12µH
1.14A
2.5A
0.06ohm
360nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$24.340
10+HK$20.720
25+HK$19.080
50+HK$16.660
100+HK$14.230
More Pricing...
MSD7342 Series
2.5µH
2.17A
6A
0.0165ohm
140nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$24.340
10+HK$20.720
25+HK$19.080
50+HK$17.680
100+HK$16.280
More Pricing...
MSD7342 Series
47µH
610mA
1.2A
0.21ohm
300nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$24.340
10+HK$20.720
25+HK$19.080
50+HK$16.660
100+HK$14.230
More Pricing...
MSD7342 Series
18µH
950mA
2A
0.085ohm
160nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$28.530
10+HK$26.470
25+HK$25.570
50+HK$24.220
100+HK$22.860
More Pricing...
MSD7342 Series
68µH
510mA
1A
0.3ohm
510nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
2288165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$24.340
10+HK$20.720
25+HK$19.080
50+HK$16.660
100+HK$14.230
More Pricing...
MSD7342 Series
10µH
1.24A
2.8A
0.05ohm
300nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY