0
0 ItemsHK$0.00

Inductors, Chokes & Coils :

297 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
3639601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.880
100+HK$2.270
500+HK$2.170
1000+HK$1.780
2000+HK$1.720
More Pricing...
270nH
900MHz
130mA
Unshielded
2.5ohm
LQW18AS_0C Series
0603 [1608 Metric]
± 2%
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.245
100+HK$0.205
500+HK$0.189
2500+HK$0.171
7500+HK$0.132
More Pricing...
12nH
2.9GHz
250mA
Unshielded
0.7ohm
LQP03TN_02 Series
0201 [0603 Metric]
± 3%
Non-Magnetic
0.6mm
0.3mm
0.3mm
1762614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.822
100+HK$0.676
500+HK$0.613
2500+HK$0.549
5000+HK$0.462
More Pricing...
8.2nH
5.5GHz
540mA
Unshielded
0.14ohm
LQW15AN_00 Series
0402 [1005 Metric]
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
2840142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.753
100+HK$0.626
500+HK$0.616
2500+HK$0.497
5000+HK$0.428
More Pricing...
10nH
5.5GHz
500mA
Unshielded
0.17ohm
LQW15AN_00 Series
0402 [1005 Metric]
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3471533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.924
100+HK$0.753
500+HK$0.693
1000+HK$0.582
2000+HK$0.505
More Pricing...
68nH
2.2GHz
340mA
Unshielded
0.38ohm
LQW18AN_00 Series
0603 [1608 Metric]
± 5%
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.030
100+HK$0.847
500+HK$0.745
1000+HK$0.702
2000+HK$0.626
More Pricing...
5.6nH
6.65GHz
1.9A
Unshielded
0.04ohm
LQW18AN_80 Series
0603 [1608 Metric]
± 2%
Non-Magnetic
1.65mm
0.99mm
0.9mm
1762625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.822
100+HK$0.676
500+HK$0.613
2500+HK$0.549
5000+HK$0.462
More Pricing...
27nH
3.5GHz
280mA
Unshielded
0.52ohm
LQW15AN_00 Series
0402 [1005 Metric]
± 2%
Non-Magnetic
1mm
0.5mm
0.5mm
2840183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.796
100+HK$0.659
500+HK$0.604
1000+HK$0.549
2000+HK$0.511
More Pricing...
100nH
1.8GHz
220mA
Unshielded
0.68ohm
LQW18AN_00 Series
0603 [1608 Metric]
± 5%
Non-Magnetic
1.6mm
0.8mm
0.8mm
2840148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.788
100+HK$0.650
500+HK$0.587
2500+HK$0.523
5000+HK$0.446
More Pricing...
18nH
4.5GHz
370mA
Unshielded
0.27ohm
LQW15AN_00 Series
0402 [1005 Metric]
± 3%
Non-Magnetic
1mm
0.6mm
0.5mm
3471547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.907
100+HK$0.753
500+HK$0.693
1000+HK$0.582
2000+HK$0.505
More Pricing...
8.7nH
6GHz
650mA
Unshielded
0.11ohm
LQW18AN_00 Series
0603 [1608 Metric]
± 0.5nH
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.020
100+HK$0.753
500+HK$0.693
1000+HK$0.582
2000+HK$0.527
More Pricing...
15nH
6GHz
600mA
Unshielded
0.13ohm
LQW18AN_00 Series
0603 [1608 Metric]
± 5%
Non-Magnetic
1.6mm
0.8mm
0.8mm
1762623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.822
100+HK$0.676
500+HK$0.659
2500+HK$0.549
5000+HK$0.462
More Pricing...
22nH
4GHz
310mA
Unshielded
0.3ohm
LQW15AN_00 Series
0402 [1005 Metric]
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
2840184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.796
100+HK$0.659
500+HK$0.604
1000+HK$0.549
2000+HK$0.493
More Pricing...
150nH
1.4GHz
160mA
Unshielded
1.5ohm
LQW18AN_00 Series
0603 [1608 Metric]
± 5%
Non-Magnetic
1.6mm
0.8mm
0.8mm
2840166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.753
100+HK$0.626
500+HK$0.562
2500+HK$0.497
5000+HK$0.428
More Pricing...
47nH
2.9GHz
210mA
Unshielded
1.08ohm
LQW15AN_00 Series
0402 [1005 Metric]
± 5%
Non-Magnetic
1mm
0.5mm
0.5mm
2871305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.890
100+HK$0.736
500+HK$0.664
2500+HK$0.532
7500+HK$0.455
More Pricing...
9.1nH
4.5GHz
300mA
Unshielded
0.4ohm
LQP03HQ_02 Series
0201 [0603 Metric]
± 3%
Non-Magnetic
0.6mm
0.3mm
0.4mm
3471542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.881
100+HK$0.753
500+HK$0.693
1000+HK$0.582
2000+HK$0.510
More Pricing...
82nH
2GHz
250mA
Unshielded
0.6ohm
LQW18AN_00 Series
0603 [1608 Metric]
± 5%
Non-Magnetic
1.6mm
0.8mm
0.8mm
2470341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.257
100+HK$0.215
500+HK$0.198
2500+HK$0.180
7500+HK$0.138
More Pricing...
3.9nH
5.7GHz
400mA
Unshielded
0.3ohm
LQP03TN_02 Series
0201 [0603 Metric]
± 0.1nH
Non-Magnetic
0.6mm
0.3mm
0.3mm
2871309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.890
100+HK$0.736
500+HK$0.664
2500+HK$0.591
7500+HK$0.505
2.7nH
9GHz
600mA
Unshielded
0.12ohm
LQP03HQ_02 Series
0201 [0603 Metric]
± 0.1nH
Non-Magnetic
0.6mm
0.3mm
0.4mm
3471501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.796
100+HK$0.659
500+HK$0.604
1000+HK$0.549
2000+HK$0.511
More Pricing...
22nH
4.6GHz
500mA
Unshielded
0.17ohm
LQW18AN_00 Series
0603 [1608 Metric]
± 5%
Non-Magnetic
1.6mm
0.8mm
0.8mm
1762610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.907
100+HK$0.745
500+HK$0.677
2500+HK$0.608
5000+HK$0.523
More Pricing...
5.6nH
8GHz
800mA
Unshielded
0.051ohm
LQW15AN_10 Series
0402 [1005 Metric]
± 0.2nH
Non-Magnetic
1mm
0.6mm
0.5mm
2672845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.753
100+HK$0.626
500+HK$0.562
2500+HK$0.497
5000+HK$0.428
More Pricing...
18nH
4.5GHz
370mA
Unshielded
0.27ohm
LQW15AN_00 Series
0402 [1005 Metric]
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
2840157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.753
100+HK$0.626
500+HK$0.562
2500+HK$0.497
5000+HK$0.428
More Pricing...
2.7nH
15GHz
850mA
Unshielded
0.05ohm
LQW15AN_00 Series
0402 [1005 Metric]
± 0.5nH
Non-Magnetic
1mm
0.6mm
0.5mm
3471565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.350
100+HK$0.976
500+HK$0.907
1000+HK$0.762
2000+HK$0.672
More Pricing...
330nH
1.1GHz
190mA
Unshielded
3.84ohm
LQW18AN_80 Series
0603 [1608 Metric]
± 2%
Non-Magnetic
1.65mm
0.99mm
0.9mm
1762628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.822
100+HK$0.676
500+HK$0.668
2500+HK$0.549
5000+HK$0.462
More Pricing...
47nH
2.9GHz
210mA
Unshielded
1.08ohm
LQW15AN_00 Series
0402 [1005 Metric]
± 2%
Non-Magnetic
1mm
0.5mm
0.5mm
9527958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.847
100+HK$0.693
500+HK$0.634
1000+HK$0.574
2000+HK$0.518
More Pricing...
10nH
6GHz
650mA
Unshielded
0.11ohm
LQW18AN_00 Series
0603 [1608 Metric]
± 2%
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-25 of 297 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY