0
0 ItemsHK$0.00

6.8mH Radial Leaded Power Inductors :

18 Products Found
Find a huge range of 6.8mH Radial Leaded Power Inductors at e絡盟 Hong Kong. We stock a wide range of Radial Leaded Power Inductors, such as 10µH, 100µH, 1mH & 220µH Radial Leaded Power Inductors from the worlds top manufacturers including: Kemet, Wurth Elektronik, Murata, Coilcraft & Murata Power Solutions

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
2066879

RoHS

Each
1+HK$22.320
5+HK$21.810
10+HK$21.290
20+HK$20.070
40+HK$18.850
More Pricing...
WE-TIS Series
6.8mH
Shielded
240mA
180mA
10ohm
± 20%
2062708

RoHS

Each
1+HK$9.170
5+HK$8.020
10+HK$6.650
25+HK$5.960
50+HK$5.510
More Pricing...
1300R Series
6.8mH
Unshielded
130mA
130mA
13.5ohm
± 10%
3760512

RoHS

Each
1+HK$51.640
2+HK$47.820
3+HK$43.990
5+HK$40.170
10+HK$36.340
More Pricing...
1400 Series
6.8mH
Unshielded
800mA
-
2.1ohm
± 10%
3760511

RoHS

Each
1+HK$31.900
3+HK$30.020
5+HK$28.140
10+HK$26.250
20+HK$24.200
More Pricing...
1400 Series
6.8mH
Unshielded
700mA
-
2.3ohm
± 10%
2457864

RoHS

Each
1+HK$8.300
5+HK$7.650
10+HK$7.010
25+HK$6.370
50+HK$5.690
More Pricing...
RFC0807 Series
6.8mH
Unshielded
140mA
240mA
23ohm
± 10%
3011766

RoHS

Each
1+HK$21.460
10+HK$15.390
100+HK$13.840
500+HK$9.180
1000+HK$8.810
SBCP Series
6.8mH
Unshielded
220mA
380mA
7.17ohm
± 10%
2871340

RoHS

Each
1+HK$24.120
5+HK$22.030
10+HK$19.930
20+HK$18.310
40+HK$16.680
More Pricing...
1900R Series
6.8mH
Unshielded
290mA
-
5.7ohm
± 10%
3291075

RoHS

Each
1+HK$21.550
10+HK$17.710
50+HK$17.620
100+HK$8.650
500+HK$7.430
More Pricing...
SBC Series
6.8mH
Unshielded
140mA
340mA
12.7ohm
± 10%
3291021

RoHS

Each
1+HK$13.490
10+HK$13.460
50+HK$13.420
100+HK$12.280
500+HK$11.960
More Pricing...
SBC Series
6.8mH
Unshielded
210mA
440mA
7ohm
± 10%
3760539

RoHS

Each
1+HK$8.390
5+HK$7.380
10+HK$6.370
20+HK$6.220
40+HK$6.070
More Pricing...
2200R Series
6.8mH
Unshielded
72mA
-
22ohm
± 10%
3290999

RoHS

Each
1+HK$15.230
10+HK$12.920
50+HK$12.400
100+HK$10.010
500+HK$8.730
More Pricing...
SBC Series
6.8mH
Unshielded
180mA
420mA
8.92ohm
± 10%
3290971

RoHS

Each
1+HK$9.240
10+HK$7.590
50+HK$6.910
100+HK$6.230
500+HK$6.220
More Pricing...
SBC Series
6.8mH
Unshielded
110mA
180mA
15ohm
± 10%
3290944

RoHS

Each
1+HK$6.150
10+HK$4.460
50+HK$4.260
SBC Series
6.8mH
Unshielded
110mA
120mA
14.5ohm
± 10%
3291046

RoHS

Each
1+HK$29.330
10+HK$26.250
50+HK$24.300
100+HK$19.750
500+HK$18.690
More Pricing...
SBC Series
6.8mH
Unshielded
310mA
440mA
4.9ohm
± 10%
2457745

RoHS

Each
1+HK$11.380
5+HK$10.530
10+HK$9.670
25+HK$8.810
50+HK$7.860
More Pricing...
RFB0807 Series
6.8mH
Unshielded
140mA
100mA
27ohm
± 10%
2543227

RoHS

Each
1+HK$16.250
5+HK$15.140
10+HK$14.030
20+HK$12.890
40+HK$11.750
More Pricing...
WE-TI Series
6.8mH
Unshielded
280mA
350mA
6.6ohm
± 5%
2493178

RoHS

Each
1+HK$17.020
5+HK$16.720
10+HK$16.410
20+HK$16.100
40+HK$15.790
More Pricing...
WE-TI Series
6.8mH
Unshielded
300mA
390mA
5.75ohm
± 5%
2493167

RoHS

Each
1+HK$15.480
5+HK$14.730
10+HK$13.980
20+HK$13.230
40+HK$12.480
More Pricing...
WE-TIF Series
6.8mH
Unshielded
260mA
360mA
7.4ohm
± 5%
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY