0
0 ItemsHK$0.00

Radial Leaded Power Inductors :

1,278 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
2321766

RoHS

Each
1+HK$3.130
5+HK$2.860
10+HK$2.590
25+HK$2.270
50+HK$2.090
More Pricing...
RLB Series
-
100µH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
1077036

RoHS

Each
1+HK$8.060
5+HK$7.090
10+HK$6.120
20+HK$5.890
40+HK$5.660
More Pricing...
2200R Series
-
1mH
Unshielded
170mA
-
3.63ohm
± 10%
1077042

RoHS

Each
1+HK$8.060
5+HK$7.090
10+HK$6.120
20+HK$5.890
40+HK$5.660
More Pricing...
2200R Series
-
4.7mH
Unshielded
81mA
-
15ohm
± 10%
2211675

RoHS

Each
1+HK$6.380
5+HK$6.230
10+HK$6.080
25+HK$5.880
50+HK$5.850
WE-TI Series
-
100µH
Unshielded
1.1A
900mA
1ohm
± 10%
2309246

RoHS

Each
1+HK$3.130
5+HK$2.860
10+HK$2.590
25+HK$2.270
50+HK$2.090
More Pricing...
RLB Series
-
47µH
Unshielded
1.56A
3.2A
0.14ohm
± 10%
2493177

RoHS

Each
1+HK$8.640
WE-TI Series
-
680µH
Unshielded
1A
1.2A
0.59ohm
± 10%
2336452

RoHS

Each
1+HK$2.780
10+HK$2.370
25+HK$2.090
50+HK$2.040
100+HK$1.980
More Pricing...
-
-
-
-
-
-
-
-
3291044

RoHS

Each
1+HK$9.940
10+HK$9.110
SBC Series
-
68µH
Unshielded
3.2A
4.3A
0.06ohm
± 10%
4065988

RoHS

Each
1+HK$8.100
5+HK$7.920
10+HK$7.730
20+HK$7.560
40+HK$7.550
WE-TI Series
-
560µH
Unshielded
1A
1.1A
0.65ohm
± 10%
4360194

RoHS

Each
1+HK$8.280
WE-TI Series
-
1mH
Unshielded
750mA
900mA
0.98ohm
± 5%
1103651

RoHS

Each
1+HK$62.380
1140 Series
-
390µH
Unshielded
5.8A
10.4A
0.082ohm
± 10%
2527007

RoHS

Each
1+HK$154.620
2+HK$147.740
3+HK$140.860
5+HK$133.980
10+HK$127.090
More Pricing...
AGP4233 Series
-
47µH
Shielded
34A
16A
2950µohm
± 20%
2211754

RoHS

Each
1+HK$18.750
5+HK$18.340
10+HK$17.920
25+HK$17.310
50+HK$16.690
More Pricing...
WE-TIS Series
-
8.2mH
Shielded
100mA
50mA
14ohm
± 10%
2211692

RoHS

Each
1+HK$10.770
5+HK$10.490
10+HK$10.200
25+HK$9.870
50+HK$9.540
More Pricing...
WE-TI Series
-
1mH
Unshielded
330mA
600mA
3.4ohm
± 5%
2457561

RoHS

Each
1+HK$8.060
10+HK$6.850
25+HK$6.230
50+HK$5.550
100+HK$4.860
More Pricing...
DR0608 Series
-
5.6µH
Unshielded
6.3A
4.6A
0.022ohm
± 20%
2457843

RoHS

Each
1+HK$8.880
5+HK$8.210
10+HK$7.530
25+HK$6.840
50+HK$6.100
More Pricing...
RFC0807 Series
-
120µH
Unshielded
1.15A
1.76A
0.4ohm
± 10%
2448229

RoHS

Each
1+HK$76.060
5+HK$70.950
10+HK$65.830
20+HK$62.720
40+HK$45.330
More Pricing...
IHTH-0750IZ-5A Series
-
10µH
Shielded
17.7A
13A
7700µohm
± 20%
2457704

RoHS

Each
1+HK$10.940
5+HK$10.120
10+HK$9.290
25+HK$8.470
50+HK$7.560
More Pricing...
RFB0807 Series
-
2.7µH
Unshielded
6.54A
5.5A
0.014ohm
± 20%
3518424

RoHS

Each
1+HK$6.580
5+HK$6.360
10+HK$6.140
25+HK$5.850
50+HK$5.570
More Pricing...
WE-TI Series
-
6.8µH
Unshielded
3.9A
6A
0.032ohm
± 20%
3648401

RoHS

Each
1+HK$268.470
5+HK$265.020
10+HK$261.560
20+HK$258.110
40+HK$254.650
More Pricing...
IHXL-1500VZ-5A Series
-
1.5µH
Shielded
178A
193A
260µohm
± 20%
3381003

RoHS

WURTH ELEKTRONIK
Each
1+HK$63.130
3+HK$60.370
5+HK$57.610
10+HK$54.850
20+HK$52.090
More Pricing...
WE-HIDA Series
-
15µH
Shielded
8A
9.5A
0.01ohm
± 20%
4360192

RoHS

Each
1+HK$15.460
10+HK$13.860
100+HK$12.250
500+HK$10.940
1000+HK$10.730
More Pricing...
WE-TIF Series
-
470µH
Unshielded
1A
1.35A
0.53ohm
± 10%
4065997

RoHS

Each
1+HK$9.110
5+HK$8.930
10+HK$8.750
20+HK$8.570
40+HK$8.390
More Pricing...
WE-TI Series
-
820µH
Unshielded
700mA
600mA
1.2ohm
± 10%
1864382

RoHS

Each
5+HK$8.120
50+HK$4.850
250+HK$4.340
500+HK$3.940
1000+HK$3.670
More Pricing...
MP SCH series
-
100µH
Unshielded
900mA
-
0.19ohm
± 10%
1864384

RoHS

Each
1+HK$2.580
5+HK$2.550
10+HK$2.100
25+HK$1.800
50+HK$1.680
More Pricing...
MP SCH series
-
220µH
Unshielded
640mA
-
0.48ohm
± 10%
1-25 of 1278 items
of 52 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY