0
0 ItemsHK$0.00

Radial Leaded Power Inductors :

1,279 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
2211754

RoHS

Each
1+HK$19.500
5+HK$19.010
10+HK$18.530
25+HK$17.880
50+HK$17.230
More Pricing...
WE-TIS Series
-
8.2mH
Shielded
100mA
50mA
14ohm
± 10%
2211692

RoHS

Each
1+HK$11.220
5+HK$10.940
10+HK$10.650
25+HK$10.290
50+HK$9.920
More Pricing...
WE-TI Series
-
1mH
Unshielded
330mA
600mA
3.4ohm
± 5%
2448236

RoHS

Each
1+HK$74.730
3+HK$67.490
5+HK$60.250
10+HK$53.010
20+HK$52.670
More Pricing...
IHTH-1125KZ-5A Series
-
470nH
Shielded
125A
112A
300µohm
± 20%
2448229

RoHS

Each
1+HK$37.740
5+HK$34.190
10+HK$30.640
20+HK$28.520
40+HK$26.400
More Pricing...
IHTH-0750IZ-5A Series
-
10µH
Shielded
17.7A
13A
7700µohm
± 20%
2448245

RoHS

Each
1+HK$77.970
3+HK$73.360
5+HK$68.740
10+HK$64.120
20+HK$60.020
More Pricing...
IHTH-1125KZ-5A Series
-
22µH
Shielded
21A
23A
6830µohm
± 20%
1864384

RoHS

Each
1+HK$2.640
5+HK$2.610
10+HK$2.140
25+HK$1.830
50+HK$1.720
More Pricing...
MP SCH series
-
220µH
Unshielded
640mA
-
0.48ohm
± 10%
1864374

RoHS

Each
5+HK$2.930
50+HK$2.680
250+HK$2.270
500+HK$2.050
1000+HK$1.870
More Pricing...
MP SCH series
-
10µH
Unshielded
2.6A
-
0.04ohm
± 15%
2321766

RoHS

Each
1+HK$3.260
5+HK$2.980
10+HK$2.700
25+HK$2.370
50+HK$2.180
More Pricing...
RLB Series
-
100µH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
1077036

RoHS

Each
1+HK$8.470
5+HK$7.740
10+HK$7.010
20+HK$6.610
40+HK$6.210
More Pricing...
2200R Series
-
1mH
Unshielded
170mA
-
3.63ohm
± 10%
1077056

RoHS

Each
1+HK$30.270
3+HK$28.540
5+HK$26.800
10+HK$25.060
20+HK$23.390
More Pricing...
1400 Series
-
22µH
Unshielded
11A
11A
0.014ohm
± 15%
1077029

RoHS

Each
1+HK$9.420
5+HK$8.500
10+HK$7.570
20+HK$6.940
40+HK$6.300
More Pricing...
2200R Series
-
100µH
Unshielded
670mA
-
0.39ohm
± 10%
1635799

RoHS

Each
1+HK$8.650
5+HK$8.470
10+HK$8.290
25+HK$8.010
50+HK$7.730
More Pricing...
WE-TI Series
-
47µH
Unshielded
2.3A
2.5A
0.12ohm
± 10%
1077015

RoHS

Each
1+HK$21.290
3+HK$21.250
5+HK$21.210
10+HK$21.040
20+HK$21.000
More Pricing...
1400 Series
-
100µH
Unshielded
5.4A
5.4A
0.046ohm
± 10%
1864378

RoHS

Each
5+HK$5.120
50+HK$3.910
250+HK$3.450
500+HK$3.220
1000+HK$2.990
More Pricing...
MP SCH series
-
47µH
Unshielded
1.3A
-
0.12ohm
± 10%
2062669

RoHS

Each
1+HK$2.920
5+HK$2.890
10+HK$2.860
25+HK$2.670
50+HK$2.470
More Pricing...
1100R Series
-
4.7µH
Unshielded
1.3A
1.3A
0.09ohm
± 20%
2211736

RoHS

Each
1+HK$17.360
5+HK$16.940
10+HK$16.510
20+HK$15.570
40+HK$14.630
More Pricing...
WE-TI Series
-
1mH
Unshielded
800mA
800mA
1.15ohm
± 5%
1929763

RoHS

Each
1+HK$3.260
5+HK$2.980
10+HK$2.700
25+HK$2.370
50+HK$2.180
More Pricing...
RLB Series
-
220µH
Unshielded
700mA
-
0.6ohm
± 10%
2309243

RoHS

Each
1+HK$3.260
5+HK$2.980
10+HK$2.700
25+HK$2.370
50+HK$2.180
More Pricing...
RLB Series
-
330µH
Unshielded
740mA
1.25A
0.76ohm
± 10%
2725293

RoHS

Each
1+HK$5.820
5+HK$5.290
10+HK$4.760
25+HK$4.150
50+HK$3.810
More Pricing...
RLB Series
-
100µH
Unshielded
40mA
20mA
235ohm
± 10%
2062673

RoHS

Each
1+HK$4.540
5+HK$4.170
10+HK$3.790
25+HK$3.310
50+HK$3.040
More Pricing...
1100R Series
-
22µH
Unshielded
650mA
650mA
0.27ohm
± 10%
2309153

RoHS

Each
1+HK$47.120
2+HK$44.710
3+HK$42.290
5+HK$39.880
10+HK$37.460
More Pricing...
1400 Series
-
1mH
Unshielded
2.4A
2.4A
0.277ohm
± 10%
2062682

RoHS

Each
1+HK$4.620
5+HK$4.210
10+HK$3.790
25+HK$3.310
50+HK$3.040
More Pricing...
1100R Series
-
470nH
Unshielded
140mA
140mA
6.4ohm
± 10%
1103631

RoHS

Each
1+HK$71.990
2+HK$68.790
3+HK$65.580
5+HK$62.380
10+HK$59.170
More Pricing...
-
-
-
-
-
-
-
-
2211716

RoHS

Each
1+HK$8.650
5+HK$8.470
10+HK$8.290
25+HK$8.010
50+HK$7.730
More Pricing...
WE-TI Series
-
680µH
Unshielded
350mA
600mA
1.4ohm
± 10%
2062688

RoHS

Each
1+HK$6.420
5+HK$6.220
10+HK$6.010
25+HK$5.690
50+HK$5.370
More Pricing...
1300R Series
-
10µH
Unshielded
3A
3A
0.031ohm
± 10%
1-25 of 1279 items
of 52 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY