Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36561040MR15T
Order Code4704334
Product Range3656 Series
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$14.270 |
10+ | HK$11.150 |
50+ | HK$9.210 |
100+ | HK$8.320 |
200+ | HK$7.590 |
500+ | HK$6.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$14.27
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36561040MR15T
Order Code4704334
Product Range3656 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)75A
Product Range3656 Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max0.00065ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
0.00065ohm
Product Length
11.5mm
Product Height
3.8mm
RMS Current (Irms)
45A
Saturation Current (Isat)
75A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001