0
0 ItemsHK$0.00

SMD Power Inductors :

13,652 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
2288526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$21.790
10+HK$18.580
50+HK$17.100
100+HK$12.750
200+HK$12.500
4.7µH
-
6.2A
-
Shielded
15.3A
-
MSS1278T Series
-
0.0155ohm
± 20%
-
12mm
12mm
7.8mm
2289051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$21.480
50+HK$16.870
100+HK$12.540
250+HK$12.240
500+HK$11.520
More Pricing...
1µH
-
9.6A
-
Shielded
8.7A
-
XAL40xx Series
-
0.0146ohm
± 20%
-
4mm
4mm
2.1mm
1187062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$9.770
50+HK$8.060
250+HK$6.640
500+HK$6.350
1000+HK$5.500
More Pricing...
1µH
-
11A
-
Shielded
22A
-
IHLP-2525CZ-01 Series
-
0.01ohm
± 20%
-
6.86mm
6.47mm
3mm
1635948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$21.130
10+HK$19.320
25+HK$19.240
50+HK$18.170
100+HK$17.020
More Pricing...
100µH
-
2.5A
-
Shielded
3.1A
-
WE-PD Series
-
0.11ohm
± 20%
-
12mm
12mm
10mm
2408105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$12.580
50+HK$11.560
100+HK$10.530
250+HK$9.700
500+HK$6.930
More Pricing...
10µH
-
900mA
-
Shielded
1.2A
-
LPS4018 Series
-
0.2ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2530074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.910
50+HK$1.560
250+HK$1.310
500+HK$1.210
1500+HK$1.100
More Pricing...
2.2µH
-
-
-
Shielded
2.6A
-
DFE252012P Series
1008 [2520 Metric]
0.084ohm
± 20%
-
2.5mm
2mm
1.2mm
2082654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$21.130
10+HK$19.240
25+HK$18.670
50+HK$16.290
100+HK$15.250
More Pricing...
33µH
-
4.2A
-
Shielded
5.5A
-
WE-PD Series
-
0.045ohm
± 20%
-
12mm
12mm
10mm
1547059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$12.670
10+HK$10.450
50+HK$9.520
100+HK$8.590
200+HK$8.420
More Pricing...
47µH
-
3.3A
-
Shielded
3A
-
IHLP-4040DZ-11 Series
-
0.145ohm
± 20%
-
10.92mm
10.3mm
4mm
9522204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$2.310
50+HK$1.900
250+HK$1.570
500+HK$1.380
1000+HK$1.190
More Pricing...
10µH
-
450mA
26MHz
Shielded
-
450mA
LQH32CN_33 Series
1210 [3225 Metric]
0.3ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
2289217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$23.640
50+HK$18.600
100+HK$13.880
250+HK$13.470
500+HK$12.650
More Pricing...
3.3µH
-
5.2A
-
Shielded
2.7A
-
XFL4020 Series
-
0.0383ohm
± 20%
-
4mm
4mm
2.1mm
2061655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$3.540
50+HK$2.840
100+HK$2.450
250+HK$2.370
500+HK$2.210
33µH
-
1.4A
-
Semishielded
1.5A
-
SRN6045 Series
-
0.188ohm
± 20%
-
6mm
6mm
4.5mm
1644655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$12.320
10+HK$10.200
50+HK$8.840
100+HK$8.450
200+HK$8.290
More Pricing...
47µH
-
2.8A
-
Shielded
3A
-
B82477P4 Series
-
0.067ohm
± 20%
-
12.5mm
12.5mm
8.5mm
7430396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$9.540
10+HK$7.880
50+HK$7.180
100+HK$6.480
200+HK$6.400
More Pricing...
33µH
-
3A
-
Shielded
3.5A
-
B82477G4 Series
-
0.053ohm
± 20%
-
12.8mm
12.8mm
8mm
2530071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.810
50+HK$1.500
250+HK$1.470
500+HK$1.430
1500+HK$1.400
More Pricing...
1µH
-
-
-
Shielded
3.8A
-
DFE252012P Series
1008 [2520 Metric]
0.042ohm
± 20%
-
2.5mm
2mm
1.2mm
2616889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$3.830
50+HK$2.740
100+HK$2.580
250+HK$2.390
500+HK$2.250
More Pricing...
3.3µH
-
5A
-
Semishielded
7.8A
-
SRN6045TA Series
-
0.021ohm
± 30%
-
6mm
6mm
4.2mm
2840105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$4.940
50+HK$4.040
250+HK$3.320
500+HK$3.190
1000+HK$2.740
More Pricing...
10µH
-
500mA
-
Unshielded
-
-
8200 Series
-
0.4ohm
± 10%
-
3.2mm
2.5mm
2mm
2352690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$4.180
50+HK$3.400
250+HK$2.800
500+HK$2.640
1000+HK$2.310
More Pricing...
2.2µH
-
3A
-
Shielded
3A
-
IFSC-1515AH-01 Series
-
0.045ohm
± 20%
-
3.8mm
3.8mm
1.8mm
1187066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$11.620
50+HK$9.590
250+HK$7.730
500+HK$7.300
1000+HK$6.020
More Pricing...
3.3µH
-
6A
-
Shielded
13.5A
-
IHLP-2525CZ-01 Series
-
0.03ohm
± 20%
-
6.86mm
6.47mm
3mm
1635926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$19.730
10+HK$18.420
50+HK$17.100
100+HK$15.620
200+HK$13.570
More Pricing...
15µH
Power
5A
-
Shielded
6A
-
WE-PD Series
-
0.027ohm
± 20%
-
12mm
12mm
8mm
1635907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$18.580
10+HK$17.840
50+HK$16.120
100+HK$14.470
200+HK$12.620
More Pricing...
10µH
-
5A
-
Shielded
5.5A
-
WE-PD Series
-
0.025ohm
± 20%
-
12mm
12mm
6mm
1635942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$21.130
10+HK$19.320
25+HK$18.750
50+HK$18.170
100+HK$17.020
More Pricing...
10µH
Power
7.1A
-
Shielded
10.5A
-
WE-PD Series
-
0.021ohm
± 20%
-
12mm
12mm
10mm
2677193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$3.380
50+HK$2.410
250+HK$2.100
500+HK$1.990
1500+HK$1.870
More Pricing...
10µH
-
1.2A
-
Semishielded
1.3A
-
SRN4018TA Series
-
0.15ohm
± 20%
-
4mm
4mm
1.8mm
2434020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$8.870
10+HK$7.300
50+HK$6.360
100+HK$6.000
200+HK$5.780
More Pricing...
15µH
-
6.25A
-
Shielded
10A
-
SRP1038A Series
-
0.045ohm
± 20%
-
11mm
10mm
3.8mm
2842186

RoHS

Each
1+HK$16.410
10+HK$15.630
50+HK$15.050
100+HK$13.690
200+HK$12.480
More Pricing...
4.7µH
-
3.9A
-
Shielded
6.4A
-
WE-MAPI Series
-
0.044ohm
± 20%
-
4.1mm
4.1mm
3.1mm
2871557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$5.530
50+HK$4.560
100+HK$3.940
250+HK$3.680
500+HK$3.360
More Pricing...
22µH
-
-
-
-
2A
1.9A
DG6045C Series
-
0.1176ohm
± 20%
Ferrite
6mm
6mm
4.5mm
1-25 of 13652 items
of 547 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY