0
0 ItemsHK$0.00

SMD Power Inductors :

137 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
3385019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$10.830
10+HK$9.240
100+HK$6.510
500+HK$4.550
1000+HK$4.150
More Pricing...
3.3µH
5A
-
Shielded
7A
-
SRP5030C Series
-
0.038ohm
± 20%
-
5.7mm
5.2mm
2.8mm
2808300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$9.130
50+HK$7.530
250+HK$6.200
500+HK$5.820
1500+HK$4.980
More Pricing...
1.5µH
5.5A
-
Shielded
9.8A
-
SRP5020TA Series
-
0.0305ohm
± 20%
-
5.7mm
5.2mm
1.8mm
4413360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$21.460
50+HK$18.090
250+HK$17.270
500+HK$16.440
1000+HK$14.720
More Pricing...
6.8µH
3.3A
-
Shielded
4.5A
-
WE-LHMI Series
-
0.159ohm
± 20%
-
5.7mm
5.2mm
1.8mm
4242151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$7.570
50+HK$6.190
250+HK$5.090
500+HK$4.550
1500+HK$4.000
More Pricing...
1µH
9A
-
Shielded
10.5A
-
SRP5020CC Series
-
0.0152ohm
± 20%
-
5.7mm
5.2mm
1.8mm
4413356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$21.460
50+HK$18.090
250+HK$17.270
500+HK$16.440
1000+HK$14.720
More Pricing...
1.5µH
6.7A
-
Shielded
9.5A
-
WE-LHMI Series
-
0.043ohm
± 20%
-
5.7mm
5.2mm
1.8mm
4413357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$21.460
50+HK$18.090
250+HK$17.270
500+HK$16.440
1000+HK$14.720
More Pricing...
2.2µH
5.5A
-
Shielded
6.7A
-
WE-LHMI Series
-
0.038ohm
± 20%
-
5.7mm
5.2mm
1.8mm
4413359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$21.460
50+HK$18.090
250+HK$17.270
500+HK$16.440
1000+HK$14.720
More Pricing...
4.7µH
4.3A
-
Shielded
5.8A
-
WE-LHMI Series
-
0.088ohm
± 20%
-
5.7mm
5.2mm
1.8mm
4242153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$7.570
50+HK$6.190
250+HK$5.090
500+HK$4.550
1500+HK$4.000
More Pricing...
2.2µH
5.5A
-
Shielded
8.8A
-
SRP5020CC Series
-
0.041ohm
± 20%
-
5.7mm
5.2mm
1.8mm
1515503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$12.250
10+HK$10.120
50+HK$9.100
100+HK$8.080
200+HK$7.700
More Pricing...
2.2µH
100mA
1.2MHz
Unshielded
-
100mA
LQH55DN_03 Series
2220 [5650 Metric]
21.5ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
3384995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$7.110
50+HK$5.860
250+HK$5.180
500+HK$4.900
1500+HK$4.540
More Pricing...
0.22µH
16A
-
Shielded
23A
-
SRP5020C Series
-
4600µohm
± 20%
-
5.7mm
5.2mm
1.8mm
3385021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.550
50+HK$6.750
250+HK$5.690
500+HK$5.240
1000+HK$4.780
More Pricing...
5.6µH
3.6A
-
Shielded
5A
-
SRP5030C Series
-
0.063ohm
± 20%
-
5.7mm
5.2mm
2.8mm
1515495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$12.760
10+HK$10.500
50+HK$9.560
100+HK$8.620
200+HK$8.120
More Pricing...
10mH
50mA
500kHz
Unshielded
-
50mA
LQH55DN_03 Series
2220 [5650 Metric]
100ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2309887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.960
50+HK$7.380
250+HK$5.520
500+HK$5.220
1000+HK$4.760
More Pricing...
4.7µH
4.6A
-
Shielded
6A
-
SRP5030T Series
-
0.053ohm
± 20%
-
5.7mm
5.2mm
2.8mm
2309885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.960
50+HK$7.390
250+HK$5.360
500+HK$5.060
1000+HK$4.870
More Pricing...
2.2µH
5.5A
-
Shielded
9A
-
SRP5030T Series
-
0.035ohm
± 20%
-
5.7mm
5.2mm
2.8mm
2493864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$9.210
50+HK$6.610
250+HK$5.770
500+HK$5.440
1500+HK$5.130
More Pricing...
4.7µH
2.7A
-
Shielded
4A
-
SRP5015TA Series
-
0.118ohm
± 20%
-
5.7mm
5.2mm
1.3mm
1515504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$13.480
10+HK$11.140
50+HK$10.020
100+HK$8.890
200+HK$8.350
More Pricing...
2.2µH
3.2A
80MHz
Unshielded
-
3.2A
LQH55DN_03 Series
2220 [5650 Metric]
0.029ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$13.690
10+HK$11.260
50+HK$10.250
100+HK$9.240
200+HK$8.940
More Pricing...
47µH
800mA
10MHz
Unshielded
-
800mA
LQH55DN_03 Series
2220 [5650 Metric]
0.4ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$14.750
10+HK$12.320
50+HK$11.750
100+HK$9.330
200+HK$8.520
More Pricing...
220µH
320mA
4MHz
Unshielded
-
320mA
LQH55DN_03 Series
2220 [5650 Metric]
2.4ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2493868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$9.210
50+HK$6.610
250+HK$5.770
500+HK$5.440
1500+HK$5.080
More Pricing...
10mH
2A
-
Shielded
2.3A
-
SRP5015TA Series
-
0.235ohm
± 20%
-
5.7mm
5.2mm
1.3mm
2925362

RoHS

Each
1+HK$10.500
25+HK$10.390
100+HK$10.270
250+HK$10.150
500+HK$10.030
More Pricing...
2.2µH
4A
-
Shielded
6A
-
-
-
0.052ohm
-
-
5.7mm
5.2mm
-
2808307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.470
50+HK$6.100
250+HK$5.330
500+HK$5.030
1500+HK$4.780
More Pricing...
10mH
2.3A
-
Shielded
3.4A
-
SRP5020TA Series
-
0.199ohm
± 20%
-
5.7mm
5.2mm
1.8mm
2309888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.220
50+HK$6.750
250+HK$5.170
500+HK$4.670
1000+HK$4.600
More Pricing...
5.6µH
4.25A
-
Shielded
4.5A
-
SRP5030T Series
-
0.063ohm
± 20%
-
5.7mm
5.2mm
2.8mm
2493867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$9.210
50+HK$6.610
250+HK$5.770
500+HK$5.440
1500+HK$4.680
More Pricing...
8.2µH
2.1A
-
Shielded
2.6A
-
SRP5015TA Series
-
0.21ohm
± 20%
-
5.7mm
5.2mm
1.3mm
2309884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.220
50+HK$6.750
250+HK$5.450
500+HK$5.280
1000+HK$4.570
More Pricing...
1.5µH
6A
-
Shielded
10A
-
SRP5030T Series
-
0.025ohm
± 20%
-
5.7mm
5.2mm
2.8mm
2309892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.220
50+HK$6.790
250+HK$5.520
500+HK$5.180
1000+HK$4.590
10mH
2.75A
-
Shielded
3.5A
-
SRP5030T Series
-
0.128ohm
± 20%
-
5.7mm
5.2mm
2.8mm
1-25 of 137 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY