0
0 ItemsHK$0.00

SMD Power Inductors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
3370532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$7.660
50+HK$6.380
250+HK$5.240
500+HK$4.700
1000+HK$4.090
3.3µH
1.57A
Shielded
-
MC SCDS Series
0.049ohm
± 30%
4.7mm
4.7mm
3mm
3370534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$2.750
50+HK$2.200
250+HK$1.930
500+HK$1.790
1000+HK$1.680
18µH
720mA
Shielded
-
MC SCDS Series
0.166ohm
± 20%
4.7mm
4.7mm
3mm
3490700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$7.000
50+HK$5.620
100+HK$4.580
250+HK$4.440
500+HK$4.140
More Pricing...
1µH
8.5A
Shielded
8.5A
AMDLA4530Q Series
0.0138ohm
± 20%
4.9mm
4.7mm
2.8mm
3583954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$5.300
50+HK$4.260
100+HK$3.570
250+HK$3.390
500+HK$3.270
More Pricing...
1.5µH
6.6A
Shielded
6.3A
AMDLA4530S Series
0.021ohm
± 20%
4.9mm
4.7mm
2.8mm
3490703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$7.020
50+HK$5.500
100+HK$4.450
250+HK$4.200
500+HK$3.600
More Pricing...
3.3µH
5.5A
Shielded
5A
AMDLA4530Q Series
0.036ohm
± 20%
4.9mm
4.7mm
2.8mm
3490704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$7.020
50+HK$5.500
100+HK$4.450
250+HK$4.200
500+HK$3.870
More Pricing...
4.7µH
5A
Shielded
4A
AMDLA4530Q Series
0.052ohm
± 20%
4.9mm
4.7mm
2.8mm
3583955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$7.450
50+HK$5.940
100+HK$4.810
250+HK$4.540
500+HK$3.890
More Pricing...
2.2µH
6A
Shielded
5.7A
AMDLA4530S Series
0.0276ohm
± 20%
4.9mm
4.7mm
2.8mm
3583953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$5.480
50+HK$5.060
100+HK$4.190
250+HK$3.880
500+HK$3.560
More Pricing...
1µH
8.5A
Shielded
8.5A
AMDLA4530S Series
0.0138ohm
± 20%
4.9mm
4.7mm
2.8mm
4694487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$19.590
50+HK$16.080
250+HK$11.890
500+HK$11.850
1000+HK$11.810
More Pricing...
150nH
75A
Shielded
59A
TLVR1005T Series
125µohm
± 10%
9.7mm
4.7mm
11.7mm
4694482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$19.590
50+HK$16.080
250+HK$13.260
500+HK$12.580
1000+HK$11.890
More Pricing...
70nH
75A
Shielded
127A
TLVR1005T Series
125µohm
± 10%
9.7mm
4.7mm
11.7mm
4694485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$23.260
50+HK$20.870
250+HK$15.050
500+HK$14.460
1000+HK$12.320
More Pricing...
100nH
75A
Shielded
89A
TLVR1005T Series
125µohm
± 10%
9.7mm
4.7mm
11.7mm
4694483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$19.590
50+HK$16.080
250+HK$13.260
500+HK$12.500
1000+HK$12.150
More Pricing...
80nH
75A
Shielded
111A
TLVR1005T Series
125µohm
± 10%
9.7mm
4.7mm
11.7mm
3370533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$3.610
50+HK$2.900
250+HK$2.440
500+HK$2.250
1000+HK$2.020
10µH
1A
Shielded
-
MC SCDS Series
0.128ohm
± 20%
4.7mm
4.7mm
3mm
3490702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$6.080
50+HK$5.010
100+HK$4.120
250+HK$3.990
500+HK$3.860
More Pricing...
2.2µH
6A
Shielded
5.7A
AMDLA4530Q Series
0.0276ohm
± 20%
4.9mm
4.7mm
2.8mm
4694486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$19.590
50+HK$16.080
250+HK$13.260
500+HK$12.500
1000+HK$12.150
More Pricing...
120nH
75A
Shielded
74A
TLVR1005T Series
125µohm
± 10%
9.7mm
4.7mm
11.7mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY