0
0 ItemsHK$0.00

SMD Power Inductors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
4168125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.650
50+HK$6.190
250+HK$6.060
500+HK$5.930
1000+HK$5.830
1µH
10.5A
Shielded
8A
SRP5030WA Series
0.0115ohm
± 20%
5.5mm
5.25mm
2.8mm
4168127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.650
50+HK$6.190
250+HK$6.060
500+HK$5.930
1000+HK$5.830
2.2µH
7.5A
Shielded
5.8A
SRP5030WA Series
0.023ohm
± 20%
5.5mm
5.25mm
2.8mm
4168126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$11.040
50+HK$8.230
250+HK$6.490
500+HK$6.160
1000+HK$5.830
1.5µH
8.5A
Shielded
6.5A
SRP5030WA Series
0.0177ohm
± 20%
5.5mm
5.25mm
2.8mm
4168134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.650
50+HK$6.190
250+HK$6.140
500+HK$6.090
1000+HK$6.040
More Pricing...
22µH
2.2A
Shielded
2A
SRP5030WA Series
0.235ohm
± 20%
5.5mm
5.25mm
2.8mm
4168123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$11.050
50+HK$7.940
250+HK$6.910
500+HK$6.460
1000+HK$5.920
More Pricing...
680nH
12A
Shielded
11.7A
SRP5030WA Series
9700µohm
± 20%
5.5mm
5.25mm
2.8mm
4168128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$11.630
50+HK$8.360
250+HK$7.280
500+HK$6.800
1000+HK$6.400
More Pricing...
3.3µH
6A
Shielded
5.4A
SRP5030WA Series
0.036ohm
± 20%
5.5mm
5.25mm
2.8mm
4168129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$9.850
50+HK$8.220
250+HK$6.620
500+HK$5.830
4.7µH
5.2A
Shielded
4.5A
SRP5030WA Series
0.057ohm
± 20%
5.5mm
5.25mm
2.8mm
4168130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$11.630
50+HK$8.360
250+HK$7.280
500+HK$6.790
1000+HK$6.200
More Pricing...
5.6µH
4.4A
Shielded
4.3A
SRP5030WA Series
0.071ohm
± 20%
5.5mm
5.25mm
2.8mm
4168131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.650
50+HK$6.190
250+HK$6.090
500+HK$5.990
1000+HK$5.890
More Pricing...
6.8µH
4A
Shielded
4A
SRP5030WA Series
0.083ohm
± 20%
5.5mm
5.25mm
2.8mm
4168133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.650
50+HK$6.190
250+HK$5.390
500+HK$5.100
1000+HK$4.800
More Pricing...
15µH
2.5A
Shielded
2.2A
SRP5030WA Series
0.19ohm
± 20%
5.5mm
5.25mm
2.8mm
4168132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.650
50+HK$6.190
250+HK$5.390
500+HK$4.760
1000+HK$4.490
10µH
3A
Shielded
2.4A
SRP5030WA Series
0.111ohm
± 20%
5.5mm
5.25mm
2.8mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY