0
0 ItemsHK$0.00

SMD Power Inductors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
2289111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$26.980
10+HK$22.900
50+HK$21.150
100+HK$15.720
200+HK$15.480
More Pricing...
3.3µH
10A
Shielded
12.3A
XAL7030 Series
0.02145ohm
± 20%
7.5mm
7.5mm
3.1mm
2289112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$28.580
10+HK$24.250
50+HK$22.400
100+HK$16.650
200+HK$16.400
More Pricing...
4.7µH
9A
Shielded
10.1A
XAL7030 Series
0.02772ohm
± 20%
7.5mm
7.5mm
3.1mm
4552730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$12.320
50+HK$10.090
250+HK$8.300
500+HK$7.680
1000+HK$6.520
More Pricing...
120nH
75A
Shielded
140A
PG2290.XXXHLT Series
150µohm
± 10%
10.7mm
7.5mm
12mm
2289107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$27.070
10+HK$23.000
50+HK$21.260
100+HK$15.820
200+HK$15.580
More Pricing...
1µH
21.8A
Shielded
28A
XAL7030 Series
5000µohm
± 20%
7.5mm
7.5mm
3.1mm
2288939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$15.310
5+HK$14.120
10+HK$12.920
25+HK$11.980
50+HK$10.320
More Pricing...
200nH
35.5A
Shielded
48A
SLC1175 Series
252µohm
± 20%
10.8mm
7.5mm
7.2mm
2289103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$26.980
10+HK$22.900
50+HK$21.150
100+HK$15.720
200+HK$15.050
More Pricing...
160nH
32.5A
Shielded
60A
XAL7030 Series
1260µohm
± 20%
7.5mm
7.5mm
3.1mm
2288943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$15.310
5+HK$14.160
10+HK$13.000
25+HK$11.980
50+HK$10.320
More Pricing...
300nH
35.5A
Shielded
27A
SLC1175 Series
252µohm
± 20%
10.8mm
7.5mm
7.2mm
2289102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$23.520
10+HK$20.010
50+HK$18.390
100+HK$13.690
200+HK$13.140
More Pricing...
2.2µH
7A
Shielded
11.2A
XAL7020 Series
0.0275ohm
± 20%
7.5mm
7.5mm
2mm
4141113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$13.430
50+HK$11.120
100+HK$9.160
250+HK$8.730
500+HK$8.210
More Pricing...
250µH
270mA
Shielded
360mA
PID-251M Series
2.25ohm
± 20%
7.5mm
7.5mm
4.8mm
4141127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$13.430
50+HK$11.120
100+HK$9.160
250+HK$8.990
500+HK$8.900
More Pricing...
65µH
560mA
Shielded
750mA
PID-650M Series
0.53ohm
± 20%
7.5mm
7.5mm
4.5mm
4141126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$12.270
50+HK$10.080
100+HK$8.360
250+HK$8.290
500+HK$8.050
More Pricing...
56µH
580mA
Shielded
800mA
PID-560M Series
0.48ohm
± 20%
7.5mm
7.5mm
4.5mm
4552734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$12.150
50+HK$10.010
250+HK$8.210
500+HK$7.540
1000+HK$6.400
More Pricing...
320nH
75A
Shielded
54A
PG2290.XXXHLT Series
150µohm
± 10%
10.7mm
7.5mm
12mm
4552731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$12.150
50+HK$10.010
250+HK$8.220
500+HK$7.260
1000+HK$6.870
More Pricing...
150nH
75A
Shielded
115A
PG2290.XXXHLT Series
150µohm
± 10%
10.7mm
7.5mm
12mm
4552732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$12.150
50+HK$10.010
250+HK$8.210
500+HK$7.540
1000+HK$6.400
More Pricing...
180nH
75A
Shielded
90A
PG2290.XXXHLT Series
150µohm
± 10%
10.7mm
7.5mm
12mm
4552733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$12.150
50+HK$10.010
250+HK$8.210
500+HK$7.540
1000+HK$6.400
More Pricing...
220nH
75A
Shielded
81A
PIBC
150µohm
± 10%
10.7mm
7.5mm
12mm
2097227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$9.420
50+HK$7.050
100+HK$5.850
250+HK$5.340
500+HK$5.140
More Pricing...
22µH
3.7A
Shielded
5.8A
PCC-M0754M Series
0.102ohm
± 20%
7mm
7.5mm
5.4mm
2289108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$23.780
10+HK$20.180
50+HK$18.640
100+HK$13.860
200+HK$13.590
1.5µH
15A
Shielded
23.5A
XAL7030 Series
8360µohm
± 20%
7.5mm
7.5mm
3.1mm
2288942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$15.310
5+HK$14.160
10+HK$13.000
25+HK$11.980
50+HK$10.320
More Pricing...
270nH
35.5A
Shielded
32A
SLC1175 Series
252µohm
± 20%
10.8mm
7.5mm
7.2mm
2343879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$26.080
10+HK$22.410
50+HK$19.730
200+HK$17.830
400+HK$16.410
680nH
15A
Shielded
4.7A
XFL7015 Series
8470µohm
± 20%
7.5mm
7.5mm
1.5mm
2343868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$26.080
10+HK$22.410
50+HK$19.730
200+HK$17.830
400+HK$16.410
1µH
12A
Shielded
4A
XFL7015 Series
0.0136ohm
± 20%
7.5mm
7.5mm
1.5mm
2289116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$23.780
10+HK$20.180
50+HK$18.640
100+HK$13.860
200+HK$13.650
More Pricing...
10µH
5.3A
Shielded
7.7A
XAL7030 Series
0.0627ohm
± 20%
7.5mm
7.5mm
3.1mm
2289104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$23.780
10+HK$20.180
50+HK$18.640
100+HK$13.860
200+HK$13.650
More Pricing...
300nH
27.6A
Shielded
41A
XAL7030 Series
1920µohm
± 20%
7.5mm
7.5mm
3.1mm
2289113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$23.860
10+HK$20.270
50+HK$18.740
100+HK$13.940
200+HK$13.730
More Pricing...
5.6µH
7.3A
Shielded
9.8A
XAL7030 Series
0.0333ohm
± 20%
7.5mm
7.5mm
3.1mm
2289096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$23.520
10+HK$20.010
50+HK$18.390
100+HK$13.690
200+HK$13.140
More Pricing...
330nH
20A
Shielded
28A
XAL7020 Series
5200µohm
± 20%
7.5mm
7.5mm
2mm
2289115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$35.660
10+HK$30.270
50+HK$27.960
100+HK$25.400
200+HK$24.900
8.2µH
5.9A
Shielded
8.4A
XAL7030 Series
0.04873ohm
± 20%
7.5mm
7.5mm
3.1mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY