0
0 ItemsHK$0.00

11.7A SMD Power Inductors :

9 Products Found
Find a huge range of 11.7A SMD Power Inductors at e絡盟 Hong Kong. We stock a wide range of SMD Power Inductors, such as 1A, 2.2A, 2A & 1.1A SMD Power Inductors from the worlds top manufacturers including: TDK, Bourns, Wurth Elektronik, Coilcraft & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
3869816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$9.070
50+HK$6.530
100+HK$6.160
250+HK$5.690
500+HK$5.370
More Pricing...
0.47µH
11.7A
Shielded
20A
SRP7020TA Series
8300µohm
± 20%
7mm
6.6mm
1.8mm
4167213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$47.970
10+HK$38.920
50+HK$32.710
100+HK$30.280
200+HK$29.020
More Pricing...
10µH
11.7A
Shielded
15.8A
ERU19 B82559 Series
8800µohm
± 10%
18.5mm
19.9mm
7.65mm
4167186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$38.910
10+HK$32.070
50+HK$27.960
100+HK$26.340
200+HK$25.530
More Pricing...
15µH
11.7A
Shielded
14A
ERU16 B82559 Series
0.0102ohm
± 10%
16.5mm
17.3mm
9.1mm
4728842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$16.000
50+HK$13.090
100+HK$11.120
250+HK$10.350
500+HK$9.580
More Pricing...
5.6µH
11.7A
Shielded
10.6A
WE-XHMI Series
0.0241ohm
± 20%
6.6mm
6.4mm
3.1mm
4539372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$14.710
50+HK$10.610
100+HK$9.930
250+HK$9.240
500+HK$8.730
More Pricing...
1.5µH
11.7A
Shielded
12.7A
SPM-HZR Series
8140µohm
± 20%
7.1mm
6.8mm
5mm
4815739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$9.580
50+HK$7.590
100+HK$6.950
250+HK$6.180
500+HK$5.720
More Pricing...
2.2µH
11.7A
Shielded
16.1A
PCC-M0748M-LE Series
0.01045ohm
± 20%
7mm
7.4mm
4.8mm
2289050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$17.790
50+HK$13.940
100+HK$10.350
250+HK$10.090
500+HK$9.500
More Pricing...
600nH
11.7A
Shielded
10.4A
XAL40xx Series
0.01045ohm
± 20%
4mm
4mm
2.1mm
2309741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$32.880
5+HK$29.990
10+HK$27.100
25+HK$25.080
50+HK$23.740
More Pricing...
22µH
11.7A
Shielded
11A
IHLP-6767GZ-5A Series
0.02227ohm
± 20%
17.15mm
17.15mm
7mm
2848304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$15.790
50+HK$15.480
250+HK$15.160
500+HK$14.850
1500+HK$14.530
More Pricing...
600nH
11.7A
Shielded
12.3A
ASPIAIG-F4020 Series
9520µohm
± 20%
4.1mm
4.1mm
1.9mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY