0
0 ItemsHK$0.00

9.4A SMD Power Inductors :

16 Products Found
Find a huge range of 9.4A SMD Power Inductors at e絡盟 Hong Kong. We stock a wide range of SMD Power Inductors, such as 1A, 2.2A, 2A & 1.1A SMD Power Inductors from the worlds top manufacturers including: Coilcraft, Wurth Elektronik, Kemet, Bourns & Abracon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
4209933

RoHS

Each (Supplied on Full Reel)
Full Reel
750+HK$8.960
3750+HK$8.640
7500+HK$8.310
8.2µH
9.4A
Shielded
7.6A
ASPI-F6060 Series
0.02498ohm
± 20%
6.6mm
6.4mm
6.1mm
3373389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$11.560
10+HK$9.630
50+HK$9.110
100+HK$7.100
200+HK$6.520
More Pricing...
1µH
9.4A
Shielded
10A
SRR1260 Series
7800µohm
± 30%
12.5mm
12.5mm
6mm
2288811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$22.030
10+HK$18.830
50+HK$17.350
100+HK$12.910
200+HK$12.340
More Pricing...
4.7µH
9.4A
Shielded
9.5A
SER1360 Series
6050µohm
± 10%
12.7mm
12.6mm
5.45mm
3226958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$26.270
10+HK$23.640
50+HK$22.240
100+HK$20.670
500+HK$19.270
More Pricing...
6.8µH
9.4A
Shielded
14A
MPX Series
0.0217ohm
± 20%
13.2mm
12.5mm
3.5mm
3953376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$48.960
10+HK$44.970
25+HK$43.250
50+HK$41.530
100+HK$38.560
More Pricing...
10µH
9.4A
Shielded
20.3A
WE-XHMA Series
0.011ohm
± 20%
11.6mm
10.5mm
7.9mm
4153714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$12.170
10+HK$10.200
50+HK$9.700
100+HK$7.680
500+HK$6.320
More Pricing...
6.8µH
9.4A
Shielded
15A
MPGV Series
0.0196ohm
± 20%
10.8mm
10mm
5.4mm
4066019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$48.830
10+HK$47.370
25+HK$45.900
50+HK$44.430
100+HK$32.910
More Pricing...
10µH
9.4A
Shielded
9.2A
WE-XHMI Series
0.011ohm
± 20%
11.6mm
10.5mm
8.8mm
2288812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$22.030
10+HK$18.830
50+HK$17.350
100+HK$12.910
200+HK$12.660
6µH
9.4A
Shielded
8A
SER1360 Series
6050µohm
± 10%
12.7mm
12.6mm
5.45mm
3018828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$24.170
10+HK$20.550
25+HK$18.990
50+HK$16.570
100+HK$14.140
More Pricing...
8.2µH
9.4A
Shielded
7.6A
XEL6060 Series
0.02498ohm
± 20%
6.56mm
6.36mm
6.1mm
3583000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$29.350
10+HK$27.050
50+HK$26.060
100+HK$25.160
200+HK$21.870
More Pricing...
6.2µH
9.4A
Shielded
6.7A
WE-PDF Series
9500µohm
± 30%
10.2mm
10.2mm
6.4mm
2343841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$20.550
50+HK$16.120
100+HK$12.010
250+HK$11.680
500+HK$11.020
More Pricing...
1.2µH
9.4A
Shielded
9.5A
XAL5020 Series
0.0205ohm
± 20%
5.48mm
5.28mm
2mm
2374106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$10.690
10+HK$8.800
50+HK$7.640
100+HK$7.210
200+HK$6.700
More Pricing...
1µH
9.4A
Shielded
10A
SRR1260A Series
7800µohm
± 30%
12.5mm
12.5mm
6mm
2457555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$29.390
10+HK$25.190
50+HK$22.200
200+HK$20.090
400+HK$18.470
More Pricing...
800nH
9.4A
Shielded
4.2A
XFL6012 Series
0.0207ohm
± 20%
6.56mm
6.36mm
1.2mm
2848305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$11.610
50+HK$10.160
250+HK$8.420
500+HK$7.550
1500+HK$6.970
More Pricing...
1.2µH
9.4A
Shielded
12.2A
ASPIAIG-F5020 Series
0.0163ohm
± 20%
5.5mm
5.3mm
1.9mm
3287898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$13.240
10+HK$10.940
50+HK$9.540
100+HK$9.050
500+HK$7.830
More Pricing...
6.8µH
9.4A
Shielded
14A
MPXV Series
0.0217ohm
± 20%
13.2mm
12.5mm
3.5mm
3577917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$21.210
10+HK$19.730
50+HK$18.340
100+HK$16.690
200+HK$14.680
More Pricing...
3.3µH
9.4A
Shielded
17.5A
WE-PD Series
9000µohm
± 30%
12mm
12mm
8mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY