Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4012HBX-1R5M-NCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4125671RL
Cut Tape4125671
Product RangeVLS-HBX Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$4.610 | HK$4.61 |
| Total Price | HK$4.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$4.610 |
| 50+ | HK$3.790 |
| 100+ | HK$3.120 |
| 250+ | HK$3.090 |
| 500+ | HK$2.960 |
| 1000+ | HK$2.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-1R5M-NCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4125671RL
Cut Tape4125671
Product RangeVLS-HBX Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.52A
Inductor ConstructionShielded
Saturation Current (Isat)5.67A
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
DC Resistance Max
0.066ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
4.52A
Saturation Current (Isat)
5.67A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092