0
0 ItemsHK$0.00

Multilayer Inductors :

355 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
3639323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.700
100+HK$0.580
500+HK$0.543
82nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.370
100+HK$1.130
500+HK$0.979
2500+HK$0.880
5000+HK$0.806
More Pricing...
1.7nH
0.04ohm
10GHz
1A
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.030
100+HK$0.675
500+HK$0.625
2500+HK$0.477
5000+HK$0.453
More Pricing...
27nH
1.3ohm
1.7GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.440
100+HK$1.260
500+HK$1.050
2500+HK$0.936
5000+HK$0.864
More Pricing...
91nH
2.3ohm
900MHz
160mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.250
100+HK$1.030
500+HK$0.896
2500+HK$0.781
5000+HK$0.716
More Pricing...
16nH
0.8ohm
2.3GHz
260mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.962
100+HK$0.675
500+HK$0.625
2500+HK$0.477
5000+HK$0.461
More Pricing...
47nH
1.6ohm
1.3GHz
190mA
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.979
100+HK$0.658
500+HK$0.609
2500+HK$0.461
5000+HK$0.436
More Pricing...
75nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.987
100+HK$0.675
500+HK$0.625
2500+HK$0.559
5000+HK$0.510
More Pricing...
2.9nH
0.08ohm
6.5GHz
900mA
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.650
100+HK$1.320
500+HK$1.180
2500+HK$0.880
5000+HK$0.806
More Pricing...
68nH
2ohm
1.1GHz
160mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.190
100+HK$1.050
500+HK$0.863
2500+HK$0.774
5000+HK$0.714
More Pricing...
72nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.110
100+HK$0.954
500+HK$0.831
2500+HK$0.814
5000+HK$0.597
More Pricing...
3.5nH
0.09ohm
5.8GHz
900mA
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.929
100+HK$0.658
500+HK$0.609
2500+HK$0.461
5000+HK$0.436
More Pricing...
3.8nH
0.1ohm
5GHz
900mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.330
100+HK$1.160
500+HK$0.959
2500+HK$0.859
5000+HK$0.793
More Pricing...
43nH
1.6ohm
1.4GHz
190mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.962
100+HK$0.675
500+HK$0.625
2500+HK$0.477
5000+HK$0.461
More Pricing...
43nH
1.6ohm
1.4GHz
190mA
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.888
100+HK$0.658
500+HK$0.609
2500+HK$0.461
5000+HK$0.395
More Pricing...
1.4nH
0.04ohm
12GHz
1A
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.642
100+HK$0.535
500+HK$0.469
2500+HK$0.403
5000+HK$0.354
More Pricing...
51nH
1.8ohm
1.3GHz
190mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3639463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.190
100+HK$1.050
500+HK$0.863
2500+HK$0.774
5000+HK$0.714
More Pricing...
5.8nH
0.13ohm
4GHz
700mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3263549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.831
100+HK$0.633
500+HK$0.584
2500+HK$0.453
5000+HK$0.428
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3639506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.310
100+HK$1.150
500+HK$0.948
2500+HK$0.850
5000+HK$0.785
More Pricing...
130nH
2.9ohm
800MHz
110mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.929
100+HK$0.658
500+HK$0.609
2500+HK$0.461
5000+HK$0.436
More Pricing...
9.5nH
0.21ohm
3.3GHz
500mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3263553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.831
100+HK$0.633
500+HK$0.584
2500+HK$0.453
5000+HK$0.404
More Pricing...
2.3nH
0.07ohm
7GHz
1A
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.642
100+HK$0.535
500+HK$0.469
2500+HK$0.403
5000+HK$0.366
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3639359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.190
100+HK$1.050
500+HK$0.863
2500+HK$0.774
5000+HK$0.714
More Pricing...
19nH
0.8ohm
2.3GHz
260mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.921
100+HK$0.675
500+HK$0.625
2500+HK$0.477
5000+HK$0.411
More Pricing...
36nH
1.5ohm
1.6GHz
190mA
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.929
100+HK$0.658
500+HK$0.609
2500+HK$0.461
5000+HK$0.436
More Pricing...
68nH
2ohm
1.1GHz
160mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
1-25 of 355 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY