0
0 ItemsHK$0.00

11nH Wirewound Inductors :

24 Products Found
Find a huge range of 11nH Wirewound Inductors at e絡盟 Hong Kong. We stock a wide range of Wirewound Inductors, such as 10µH, 100nH, 1µH & 120nH Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Murata, Wurth Elektronik & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
2285723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$9.580
50+HK$7.360
250+HK$5.300
500+HK$5.010
1000+HK$4.570
More Pricing...
11nH
0.12ohm
3.68GHz
640mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2840143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.822
100+HK$0.676
500+HK$0.613
2500+HK$0.549
5000+HK$0.462
More Pricing...
11nH
0.14ohm
5.5GHz
500mA
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3355567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.160
100+HK$0.950
500+HK$0.907
2500+HK$0.727
5000+HK$0.676
More Pricing...
11nH
0.083ohm
6.2GHz
1.4A
0402 [1005 Metric]
LQW15AN_80 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2913048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$7.020
50+HK$5.410
250+HK$3.900
500+HK$3.690
1000+HK$3.560
More Pricing...
11nH
0.039ohm
4.75GHz
1.6A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3639582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.410
100+HK$1.980
500+HK$1.810
1000+HK$1.630
2000+HK$1.530
More Pricing...
11nH
0.086ohm
4GHz
700mA
0603 [1608 Metric]
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3648808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$7.780
50+HK$5.990
250+HK$4.310
500+HK$4.080
1000+HK$3.930
More Pricing...
11nH
0.065ohm
4.7GHz
1.4A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3813029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$5.700
50+HK$5.120
250+HK$4.740
500+HK$4.550
1500+HK$4.360
More Pricing...
11nH
0.058ohm
4.1GHz
1.4A
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
4066166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$3.580
50+HK$3.220
250+HK$2.940
500+HK$2.740
1500+HK$2.510
More Pricing...
11nH
0.12ohm
3.68GHz
640mA
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
4538374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.952
100+HK$0.777
500+HK$0.699
2500+HK$0.599
4000+HK$0.566
More Pricing...
11nH
0.086ohm
4GHz
700mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.360
100+HK$1.110
500+HK$0.995
2500+HK$0.863
4000+HK$0.816
More Pricing...
11nH
0.11ohm
6GHz
650mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
1748761

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+HK$2.140
15000+HK$2.100
30000+HK$2.060
11nH
0.1ohm
4GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
2426808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$11.980
50+HK$9.240
250+HK$6.680
500+HK$6.320
1000+HK$5.770
11nH
0.4ohm
5.7GHz
280mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
3471486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.847
100+HK$0.668
500+HK$0.634
1000+HK$0.531
2000+HK$0.497
More Pricing...
11nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2470291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.753
100+HK$0.626
500+HK$0.562
2500+HK$0.497
5000+HK$0.428
More Pricing...
11nH
0.14ohm
5.5GHz
500mA
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3639711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$5.270
500+HK$3.980
11nH
0.065ohm
4.25GHz
2.17A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
4066097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$3.060
50+HK$2.760
250+HK$2.520
500+HK$2.340
1500+HK$2.170
More Pricing...
11nH
0.09ohm
4GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4538315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.070
100+HK$0.804
500+HK$0.753
2500+HK$0.565
4000+HK$0.531
More Pricing...
11nH
0.12ohm
3.68GHz
640mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
3291945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.390
50+HK$6.650
250+HK$5.080
500+HK$4.360
1000+HK$3.870
More Pricing...
11nH
0.0782ohm
5.28GHz
1.45A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
2913049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.390
50+HK$6.480
250+HK$4.660
500+HK$4.410
1000+HK$4.020
More Pricing...
11nH
0.039ohm
4.75GHz
1.6A
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3263610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$3.120
100+HK$2.280
500+HK$1.850
1000+HK$1.670
2000+HK$1.660
More Pricing...
11nH
0.086ohm
4GHz
700mA
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3291946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$6.590
50+HK$5.230
250+HK$4.000
500+HK$3.420
1000+HK$3.040
More Pricing...
11nH
0.0782ohm
5.28GHz
1.45A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3813055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$6.550
100+HK$5.440
500+HK$5.220
2500+HK$5.000
5000+HK$4.900
More Pricing...
11nH
0.065ohm
4.7GHz
1.4A
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
1404916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+HK$0.910
11nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1404916RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+HK$0.910
11nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY