0
0 ItemsHK$0.00

Wirewound Inductors :

3,935 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
Inductor Type
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
4562188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.560
100+HK$1.260
420nH
-
-
0.46ohm
1.81GHz
-
440mA
0402 [1005 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
2747883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.480
50+HK$1.230
250+HK$1.020
500+HK$0.897
1000+HK$0.773
1µH
-
-
0.7ohm
120MHz
-
400mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3471533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.765
100+HK$0.625
500+HK$0.601
1000+HK$0.502
2000+HK$0.461
More Pricing...
68nH
-
-
0.38ohm
2.2GHz
-
340mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3877024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.040
100+HK$1.680
500+HK$1.470
1000+HK$1.390
2000+HK$1.280
More Pricing...
10nH
-
-
0.2ohm
5GHz
-
600mA
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3924565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$5.710
50+HK$5.310
4.7µH
-
-
0.16ohm
-
-
2.08A
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
1762622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.806
100+HK$0.663
500+HK$0.601
2500+HK$0.485
5000+HK$0.408
More Pricing...
18nH
-
-
0.27ohm
4.5GHz
-
370mA
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1762619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.790
100+HK$0.650
500+HK$0.589
2500+HK$0.527
5000+HK$0.444
More Pricing...
12nH
-
-
0.14ohm
5.5GHz
-
500mA
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1670092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$5.470
10+HK$4.490
50+HK$4.090
100+HK$3.700
200+HK$3.620
10nH
-
-
0.182ohm
-
-
1.56A
-
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
1711851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.270
50+HK$1.030
250+HK$0.877
500+HK$0.798
1000+HK$0.728
More Pricing...
4.7µH
-
-
6.4ohm
40MHz
-
90mA
0805 [2012 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
1711818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.260
100+HK$1.020
500+HK$0.871
1000+HK$0.793
2000+HK$0.723
More Pricing...
390nH
-
-
4.35ohm
900MHz
-
100mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1612664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.360
100+HK$0.970
500+HK$0.950
33nH
-
-
0.6ohm
3GHz
-
350mA
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2840153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.720
100+HK$1.280
500+HK$1.190
2500+HK$1.050
5000+HK$0.904
22nH
-
-
0.3ohm
4GHz
-
310mA
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
3580461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$4.700
50+HK$3.620
100+HK$3.460
820µH
-
-
7.86ohm
2.2GHz
-
170mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3471596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$0.675
50+HK$0.550
250+HK$0.449
500+HK$0.412
82nH
-
-
0.42ohm
1.33GHz
-
400mA
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3471540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.391
100+HK$0.338
7.5nH
-
-
0.082ohm
6GHz
-
750mA
0603 [1608 Metric]
LQW18AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3525389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.050
100+HK$0.860
500+HK$0.852
8.2nH
-
-
0.18ohm
6GHz
-
650mA
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2286712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.150
50+HK$6.660
250+HK$5.140
500+HK$3.840
1000+HK$3.480
More Pricing...
820µH
-
-
1.61ohm
350MHz
-
400mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
4550256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$9.620
50+HK$8.720
250+HK$6.840
500+HK$5.430
1000+HK$5.180
More Pricing...
330nH
-
-
1.05ohm
570MHz
-
450mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.150
50+HK$6.660
250+HK$5.140
500+HK$3.840
1000+HK$3.480
More Pricing...
1.2µH
-
-
2ohm
250MHz
-
310mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$9.600
50+HK$7.840
250+HK$6.050
500+HK$4.520
1000+HK$4.100
More Pricing...
220nH
-
-
0.84ohm
700MHz
-
500mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2285926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$8.430
10+HK$6.880
100+HK$5.310
500+HK$3.960
1000+HK$3.600
More Pricing...
7.5nH
-
-
0.106ohm
4.8GHz
-
700mA
0603 [1608 Metric]
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$7.880
10+HK$6.430
100+HK$4.970
500+HK$3.710
1000+HK$3.370
More Pricing...
270nH
-
-
0.91ohm
600MHz
-
500mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
2286185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$8.600
10+HK$7.020
100+HK$5.420
500+HK$4.040
1000+HK$3.680
More Pricing...
1.8nH
-
-
0.033ohm
16GHz
-
2.1A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
3471612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$1.510
10+HK$1.240
100+HK$1.110
500+HK$1.030
1000+HK$0.920
More Pricing...
150nH
-
-
0.47ohm
350MHz
-
390mA
0805 [2015 Metric]
LQW2BHN_03 Series
± 5%
Unshielded
Ferrite
2mm
1.5mm
1.7mm
2286293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$11.180
50+HK$9.130
250+HK$7.050
500+HK$5.260
1000+HK$4.780
More Pricing...
470nH
-
-
0.62ohm
540MHz
-
420mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
1-25 of 3935 items
of 158 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY