0
0 ItemsHK$0.00

Wirewound Inductors :

3,938 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
Inductor Type
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
3471481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$3.150
100+HK$2.540
500+HK$2.080
2500+HK$1.850
5000+HK$1.780
More Pricing...
560nH
-
-
0.71ohm
300MHz
-
300mA
0402 [1005 Metric]
LQW15CN_10 Series
± 5%
Unshielded
Ferrite
1mm
0.6mm
0.5mm
4562188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.560
100+HK$1.260
420nH
-
-
0.46ohm
1.81GHz
-
440mA
0402 [1005 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
3580929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$6.270
50+HK$4.490
250+HK$3.920
500+HK$3.700
1000+HK$3.490
More Pricing...
1µH
-
-
0.28ohm
200MHz
-
600mA
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2747883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.480
50+HK$1.230
250+HK$1.020
500+HK$0.897
1000+HK$0.773
1µH
-
-
0.7ohm
120MHz
-
400mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3471533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.765
100+HK$0.625
500+HK$0.601
1000+HK$0.502
2000+HK$0.461
More Pricing...
68nH
-
-
0.38ohm
2.2GHz
-
340mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3877024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.040
100+HK$1.680
500+HK$1.470
1000+HK$1.390
2000+HK$1.280
More Pricing...
10nH
-
-
0.2ohm
5GHz
-
600mA
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1644708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$4.200
50+HK$3.430
250+HK$2.960
500+HK$2.740
1500+HK$2.260
More Pricing...
330nH
-
-
1.5ohm
800MHz
-
220mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
2747871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.480
50+HK$1.230
250+HK$1.020
500+HK$0.897
1000+HK$0.773
More Pricing...
12µH
-
-
2.5ohm
20MHz
-
140mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3291928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$12.170
50+HK$9.620
250+HK$7.330
500+HK$6.290
1000+HK$5.590
More Pricing...
6.2nH
-
-
0.057ohm
9.2GHz
-
1.8A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1670089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$5.790
50+HK$4.750
100+HK$3.920
250+HK$3.720
500+HK$3.520
4.7µH
-
-
0.098ohm
-
-
1.71A
-
VLCF Series
± 30%
Shielded
Ferrite
4mm
4mm
2mm
2780188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$9.700
50+HK$7.470
250+HK$5.380
500+HK$5.080
1000+HK$4.630
More Pricing...
1µH
-
-
1.05ohm
235MHz
-
190mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2747933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.480
50+HK$1.230
250+HK$1.020
500+HK$0.897
1000+HK$0.773
More Pricing...
100nH
-
-
0.44ohm
700MHz
-
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3471592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.480
50+HK$1.250
250+HK$1.030
500+HK$0.906
1000+HK$0.781
More Pricing...
56nH
-
-
0.34ohm
1.6GHz
-
500mA
0805 [2015 Metric]
LQW2BAS_00 Series
± 2%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3924565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$5.710
50+HK$5.310
4.7µH
-
-
0.16ohm
-
-
2.08A
1210 [3225 Metric]
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
9358188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$2.390
10+HK$1.970
50+HK$1.800
100+HK$1.620
200+HK$1.570
More Pricing...
100nH
-
-
0.18ohm
300MHz
-
800mA
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
1711931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$2.710
10+HK$1.840
50+HK$1.680
100+HK$1.560
200+HK$1.410
10nH
-
-
1.6ohm
20MHz
-
250mA
1812 [4532 Metric]
MCFT Series
± 10%
Shielded
Ceramic
4.5mm
3.2mm
3.2mm
9358153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$2.360
10+HK$1.950
50+HK$1.780
100+HK$1.600
200+HK$1.570
4.7µH
-
-
1ohm
35MHz
-
315mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2429401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.480
50+HK$1.230
250+HK$1.020
500+HK$0.897
1000+HK$0.773
More Pricing...
220µH
-
-
8.4ohm
7MHz
-
80mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3471504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.765
100+HK$0.633
500+HK$0.576
1000+HK$0.518
2000+HK$0.461
More Pricing...
27nH
-
-
0.21ohm
3.7GHz
-
440mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3291930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$8.060
50+HK$6.390
250+HK$4.880
500+HK$4.190
1000+HK$3.720
More Pricing...
6.8nH
-
-
0.063ohm
10.15GHz
-
1.65A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1762622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.806
100+HK$0.663
500+HK$0.601
2500+HK$0.485
5000+HK$0.408
More Pricing...
18nH
-
-
0.27ohm
4.5GHz
-
370mA
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1762602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.947
100+HK$0.782
500+HK$0.705
2500+HK$0.628
5000+HK$0.535
More Pricing...
2.7nH
-
-
0.05ohm
15GHz
-
850mA
0402 [1005 Metric]
LQW15AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2672844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.724
100+HK$0.601
500+HK$0.576
2500+HK$0.477
5000+HK$0.453
More Pricing...
15nH
-
-
0.16ohm
5GHz
-
460mA
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2672845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.724
100+HK$0.601
500+HK$0.539
2500+HK$0.477
5000+HK$0.411
More Pricing...
18nH
-
-
0.27ohm
4.5GHz
-
370mA
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
2747783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.810
50+HK$1.300
250+HK$1.070
500+HK$1.030
1000+HK$0.980
More Pricing...
100nH
-
-
0.024ohm
800MHz
-
2.85A
1210 [3225 Metric]
NLCV32-EFRD Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
1-25 of 3938 items
of 158 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY