0
0 ItemsHK$0.00

10MHz Wirewound Inductors :

20 Products Found
Find a huge range of 10MHz Wirewound Inductors at e絡盟 Hong Kong. We stock a wide range of Wirewound Inductors, such as 6GHz, 1.3GHz, 900MHz & 1.7GHz Wirewound Inductors from the worlds top manufacturers including: TDK, Murata, Wurth Elektronik, Bourns & TE Connectivity - Sigmainductors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
2747873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.480
50+HK$1.230
250+HK$1.020
500+HK$0.897
1000+HK$0.773
More Pricing...
120µH
-
11ohm
10MHz
70mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2429396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.480
50+HK$1.230
250+HK$1.020
500+HK$0.876
1000+HK$0.732
More Pricing...
100µH
-
3.7ohm
10MHz
120mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
9358137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$2.530
10+HK$2.060
50+HK$1.880
100+HK$1.700
200+HK$1.670
47µH
-
5ohm
10MHz
140mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2407459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$2.220
50+HK$1.850
250+HK$1.530
500+HK$1.300
1000+HK$1.060
More Pricing...
100µH
-
2.2ohm
10MHz
55mA
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
1174076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$5.430
50+HK$4.500
100+HK$3.750
250+HK$3.700
500+HK$3.370
More Pricing...
47µH
-
5ohm
10MHz
140mA
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
9357874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$2.120
50+HK$1.710
250+HK$1.410
500+HK$1.290
1000+HK$1.160
100µH
-
10ohm
10MHz
40mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
1299981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$4.110
50+HK$2.960
250+HK$2.580
500+HK$2.430
1000+HK$2.240
More Pricing...
68µH
-
3.4ohm
10MHz
180mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$3.830
50+HK$3.350
100+HK$2.780
250+HK$2.490
500+HK$2.300
More Pricing...
12µH
-
2.5ohm
10MHz
140mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2493221

RoHS

Each
1+HK$3.380
10+HK$3.170
50+HK$2.950
100+HK$2.550
200+HK$2.350
More Pricing...
100µH
-
3.72ohm
10MHz
275mA
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2471642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$3.700
50+HK$3.620
100+HK$3.400
250+HK$3.180
500+HK$2.960
More Pricing...
100µH
-
11ohm
10MHz
40mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2407456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.650
50+HK$1.350
250+HK$1.120
500+HK$0.984
1000+HK$0.847
More Pricing...
68µH
-
3.3ohm
10MHz
50mA
1008 [2520 Metric]
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
2747869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.480
50+HK$1.230
250+HK$1.020
500+HK$0.897
1000+HK$0.773
100µH
-
10ohm
10MHz
40mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$3.210
50+HK$2.220
250+HK$1.870
500+HK$1.460
1000+HK$1.050
More Pricing...
100µH
-
4.81ohm
10MHz
120mA
1210 [3225 Metric]
NLCV32-EFD Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
3263602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$2.800
50+HK$2.010
250+HK$1.760
500+HK$1.630
1000+HK$1.480
More Pricing...
100µH
95mA
4.38ohm
10MHz
95mA
1210 [3225 Metric]
LQH32NH_23 Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3580820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$4.940
100+HK$4.060
500+HK$3.540
1000+HK$3.340
2500+HK$3.280
More Pricing...
56µH
-
2ohm
10MHz
300mA
1812 [4532 Metric]
B82432T SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2471664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$3.130
10+HK$3.100
50+HK$3.070
100+HK$3.040
200+HK$3.010
More Pricing...
47µH
-
5ohm
10MHz
140mA
1812 [4532 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
4062138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$3.460
50+HK$2.820
250+HK$2.320
500+HK$2.040
1500+HK$1.810
More Pricing...
100µH
53mA
10.8ohm
10MHz
53mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
5128429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$2.980
10+HK$2.450
50+HK$2.200
100+HK$2.040
200+HK$1.820
More Pricing...
47µH
-
1.044ohm
10MHz
210mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
5123330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$2.420
10+HK$1.990
50+HK$1.790
100+HK$1.660
200+HK$1.480
More Pricing...
47µH
-
1.5ohm
10MHz
220mA
1812 [4532 Metric]
LQH43MN_03 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1515405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$2.870
10+HK$2.360
100+HK$2.120
500+HK$1.960
1000+HK$1.760
More Pricing...
47µH
-
8ohm
10MHz
100mA
1206 [3216 Metric]
LQH31CN_03 Series
± 10%
Unshielded
Ferrite
3.2mm
1.6mm
1.8mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY