0
0 ItemsHK$0.00

800MHz Wirewound Inductors :

23 Products Found
Find a huge range of 800MHz Wirewound Inductors at e絡盟 Hong Kong. We stock a wide range of Wirewound Inductors, such as 6GHz, 1.3GHz, 900MHz & 1.7GHz Wirewound Inductors from the worlds top manufacturers including: TDK, Murata, Wurth Elektronik, Pulse Electronics & Coilcraft

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
4538311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.260
100+HK$1.020
500+HK$0.913
2500+HK$0.787
4000+HK$0.738
More Pricing...
330nH
5.5ohm
800MHz
85mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.260
100+HK$1.020
500+HK$0.913
2500+HK$0.787
4000+HK$0.738
More Pricing...
390nH
6.2ohm
800MHz
80mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
1644708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$4.200
50+HK$3.430
250+HK$2.960
500+HK$2.740
1500+HK$2.260
More Pricing...
330nH
1.5ohm
800MHz
220mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
2747783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.810
50+HK$1.300
250+HK$1.070
500+HK$1.030
1000+HK$0.980
More Pricing...
100nH
0.024ohm
800MHz
2.85A
1210 [3225 Metric]
NLCV32-EFRD Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
8808180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$3.500
50+HK$2.860
250+HK$2.350
500+HK$2.280
1500+HK$2.200
330nH
1.5ohm
800MHz
220mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
2286252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$11.760
50+HK$9.130
250+HK$6.570
500+HK$6.210
1000+HK$5.660
More Pricing...
240nH
0.16ohm
800MHz
950mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
2114352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$3.870
50+HK$3.450
250+HK$3.190
500+HK$2.940
1000+HK$2.690
More Pricing...
180nH
0.33ohm
800MHz
800mA
1008 [2520 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
2491626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.480
50+HK$1.250
250+HK$1.030
500+HK$0.906
1000+HK$0.781
More Pricing...
100nH
0.04ohm
800MHz
1.89A
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.240
50+HK$0.954
250+HK$0.822
500+HK$0.790
1000+HK$0.757
More Pricing...
100nH
0.024ohm
800MHz
2.85A
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
3580803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.870
100+HK$2.360
500+HK$2.040
1000+HK$1.820
3000+HK$1.800
More Pricing...
180nH
0.38ohm
800MHz
360mA
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3471567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.981
100+HK$0.816
500+HK$0.744
1000+HK$0.671
2000+HK$0.608
More Pricing...
390nH
6.2ohm
800MHz
80mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3639614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.900
100+HK$2.390
500+HK$2.100
1000+HK$1.870
2000+HK$1.760
More Pricing...
480nH
0.35ohm
800MHz
580mA
0603 [1608 Metric]
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3812958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$2.470
50+HK$2.180
250+HK$2.000
500+HK$1.830
1000+HK$1.720
More Pricing...
330nH
1.65ohm
800MHz
300mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
3812958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+HK$2.180
250+HK$2.000
500+HK$1.830
1000+HK$1.720
2000+HK$1.630
330nH
1.65ohm
800MHz
300mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4723225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.050
100+HK$0.864
500+HK$0.786
1000+HK$0.707
2000+HK$0.638
More Pricing...
510nH
0.45ohm
800MHz
430mA
0603 [1608 Metric]
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
1404998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.831
100+HK$0.691
500+HK$0.630
1000+HK$0.568
2000+HK$0.515
More Pricing...
330nH
5.5ohm
800MHz
85mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
2800859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.980
50+HK$1.520
250+HK$1.110
500+HK$1.080
1000+HK$1.050
More Pricing...
100nH
0.02ohm
800MHz
2.85A
1210 [3225 Metric]
NLCV32-PFR Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$2.390
50+HK$1.840
250+HK$1.350
500+HK$1.150
1000+HK$0.946
More Pricing...
100nH
0.8ohm
800MHz
280mA
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
2747745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.810
50+HK$1.300
250+HK$1.070
500+HK$0.996
1000+HK$0.921
More Pricing...
100nH
0.048ohm
800MHz
1.89A
1008 [2520 Metric]
NLCV25-EFRD Series
± 20%
-
Ferrite
2.5mm
2mm
1.8mm
3471566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.913
100+HK$0.724
500+HK$0.675
1000+HK$0.559
2000+HK$0.535
More Pricing...
330nH
5.5ohm
800MHz
85mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.765
100+HK$0.633
500+HK$0.580
1000+HK$0.527
2000+HK$0.506
More Pricing...
390nH
6.2ohm
800MHz
80mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
5123321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.280
100+HK$1.050
500+HK$0.938
1000+HK$0.870
2000+HK$0.779
More Pricing...
330nH
5.5ohm
800MHz
85mA
0603 [1608 Metric]
LQW18AN_0Z Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1405000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.140
100+HK$0.936
500+HK$0.838
1000+HK$0.777
2000+HK$0.696
More Pricing...
390nH
6.2ohm
800MHz
80mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY