0
0 ItemsHK$0.00

90MHz Wirewound Inductors :

15 Products Found
Find a huge range of 90MHz Wirewound Inductors at e絡盟 Hong Kong. We stock a wide range of Wirewound Inductors, such as 6GHz, 1.3GHz, 900MHz & 1.7GHz Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Murata, TDK, Panasonic & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
1299971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$4.110
50+HK$2.960
250+HK$2.580
500+HK$2.430
1000+HK$2.240
More Pricing...
2.2µH
-
0.16ohm
90MHz
800mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
9357904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$0.905
50+HK$0.888
250+HK$0.871
500+HK$0.853
1000+HK$0.844
More Pricing...
1.5µH
-
0.75ohm
90MHz
370mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
3227946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$1.900
50+HK$1.340
250+HK$1.110
500+HK$1.040
1000+HK$0.962
More Pricing...
3.3µH
-
3.4ohm
90MHz
290mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3227945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$2.390
50+HK$1.720
250+HK$1.420
500+HK$1.330
1000+HK$1.240
More Pricing...
3.3µH
-
3.4ohm
90MHz
290mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
4550259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$11.760
50+HK$9.290
250+HK$7.070
500+HK$6.060
1000+HK$5.390
More Pricing...
4.7µH
-
4ohm
90MHz
260mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
3580798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$3.460
50+HK$2.500
250+HK$2.190
500+HK$2.050
1000+HK$1.880
More Pricing...
8.2µH
-
3ohm
90MHz
130mA
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
4062118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$3.460
50+HK$2.820
250+HK$2.330
500+HK$2.170
1500+HK$1.860
More Pricing...
2.7µH
310mA
0.342ohm
90MHz
310mA
1008 [2520 Metric]
LQH2HNH_03
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
608348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$7.370
50+HK$5.280
100+HK$4.460
500+HK$3.830
1000+HK$3.360
6.8µH
-
2.8ohm
90MHz
135mA
1210 [3225 Metric]
B82422A SIMID Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
2287016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$8.880
10+HK$7.530
100+HK$5.480
500+HK$5.070
1000+HK$4.660
More Pricing...
6.8µH
-
6.6ohm
90MHz
210mA
1812 [4532 Metric]
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
2286845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$8.410
10+HK$6.870
100+HK$5.310
500+HK$4.930
1000+HK$4.480
More Pricing...
4.7µH
-
1.68ohm
90MHz
400mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$7.250
10+HK$5.920
100+HK$4.570
500+HK$4.250
1000+HK$3.860
More Pricing...
4.7µH
-
4ohm
90MHz
260mA
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
1782795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$1.500
10+HK$1.240
100+HK$1.110
500+HK$1.030
1000+HK$0.916
More Pricing...
1µH
-
0.03ohm
90MHz
2.95A
1515
LQH44PN_P0 Series
± 30%
Shielded
Ferrite
4mm
4mm
1.65mm
2286684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$8.680
10+HK$7.090
100+HK$5.470
500+HK$5.090
1000+HK$4.620
More Pricing...
4.7µH
-
4ohm
90MHz
260mA
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
1198420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$1.750
10+HK$1.330
100+HK$1.200
500+HK$1.120
1000+HK$1.040
More Pricing...
1.5µH
-
0.85ohm
90MHz
170mA
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
1198420RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+HK$1.200
500+HK$1.120
1000+HK$1.040
2000+HK$0.957
1.5µH
-
0.85ohm
90MHz
170mA
1008 [2520 Metric]
ELJ-FC Series
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY