0
0 ItemsHK$0.00

Rotary Potentiometers :

1,177 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
Handle Style
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
1612609

RoHS

Each
1+HK$151.430
2+HK$143.700
3+HK$135.970
5+HK$128.240
10+HK$120.500
More Pricing...
10kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.3mm
-
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
9357718

RoHS

Each
1+HK$209.120
2+HK$197.490
3+HK$185.850
5+HK$174.220
10+HK$162.580
More Pricing...
10kohm
1Turns
Linear
1W
± 15%
6639 Series
Panel Mount
6.35mm
-
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
33.48mm
-
-
-65°C
125°C
1144785

RoHS

Each
1+HK$341.980
2+HK$327.400
3+HK$312.820
5+HK$298.240
10+HK$283.650
More Pricing...
1kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
-
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1700942

RoHS

Each
1+HK$147.820
2+HK$141.560
3+HK$135.290
5+HK$129.030
10+HK$122.760
More Pricing...
5kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
-
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1700936

RoHS

Each
1+HK$278.870
2+HK$264.960
3+HK$251.050
5+HK$237.140
10+HK$223.220
More Pricing...
10kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
-
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
9357726

RoHS

Each
1+HK$202.910
2+HK$194.050
3+HK$185.180
5+HK$176.320
10+HK$167.450
More Pricing...
5kohm
1Turns
Linear
1W
± 15%
6639 Series
Panel Mount
6.35mm
-
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
33.48mm
-
-
-65°C
125°C
1782728

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+HK$15.750
25+HK$11.910
100+HK$11.280
250+HK$10.580
500+HK$10.110
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1684813

RoHS

Each
1+HK$20.640
50+HK$14.260
100+HK$13.250
250+HK$12.000
500+HK$11.250
More Pricing...
10kohm
1Turns
Linear
200mW
± 20%
P160 Series
Bushing Mount
6mm
-
1
Screwdriver Slot
15mm
-
-
Conductive Plastic
Solder Lug
24.5mm
-
-
-20°C
70°C
1612611

RoHS

Each
1+HK$149.090
2+HK$140.440
3+HK$131.780
5+HK$123.120
10+HK$114.460
More Pricing...
10kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.34mm
-
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
-40°C
125°C
1141619

RoHS

Each
1+HK$135.160
2+HK$130.400
3+HK$125.630
5+HK$120.870
10+HK$116.100
More Pricing...
4.7kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
2321796

RoHS

Each
1+HK$203.390
2+HK$193.800
3+HK$184.200
5+HK$174.600
10+HK$165.000
More Pricing...
2kohm
1Turns
Linear
1W
± 15%
6639 Series
Panel Mount
6.342mm
-
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
-
Turret
33.48mm
-
-
-40°C
125°C
1612607

RoHS

Each
1+HK$137.090
2+HK$128.040
3+HK$118.980
5+HK$109.930
10+HK$100.870
More Pricing...
10kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.3mm
-
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
PC Pin
39.22mm
-
-
1°C
125°C
2814157

RoHS

Each
1+HK$10.110
10+HK$8.380
25+HK$7.500
50+HK$7.290
100+HK$7.070
More Pricing...
-
-
-
-
-
PTV09 Series
Through Hole
-
-
1
Flatted
25mm
-
-
-
PC Pin
-
-
-
-
-
1144767

RoHS

Each
1+HK$454.850
3+HK$432.340
5+HK$409.580
10+HK$389.590
20+HK$368.040
More Pricing...
20kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.34mm
-
1
Screwdriver Slot
22.2mm
± 600ppm/°C
-
Conductive Plastic
Turret
34.6mm
-
-
-55°C
125°C
1700934

RoHS

Each
1+HK$275.690
2+HK$265.820
3+HK$255.950
5+HK$246.080
10+HK$236.200
More Pricing...
5kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
-
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1520666

RoHS

Each
1+HK$257.070
2+HK$224.930
3+HK$186.380
5+HK$167.100
10+HK$154.240
More Pricing...
10kohm
1Turns
Linear
1W
± 10%
6180 Series
Panel Mount
6.34mm
-
1
Screwdriver Slot
12.7mm
-800ppm/°C
Precision
Conductive Plastic
Turret
36.4mm
-
-
-65°C
125°C
2771751

RoHS

Each
1+HK$5.990
10+HK$5.570
5kohm
1Turns
Linear
50mW
± 20%
P120 Series
Panel Mount
6mm
-
1
Screwdriver Slot
20mm
-
-
Conductive Plastic
PC Pin
26mm
-
-
-40°C
85°C
1345093

RoHS

Each
1000+HK$7.320
2500+HK$6.990
50kohm
1Turns
Linear
50mW
± 20%
PTV111 Series
Through Hole
6mm
-
1
Screwdriver Slot
15mm
-
Standard
Carbon
PC Pin
26.3mm
12mm
13.4mm
-10°C
50°C
1760792

RoHS

Each
1+HK$14.270
50+HK$12.340
100+HK$11.470
250+HK$11.140
500+HK$10.550
More Pricing...
1kohm
1Turns
Log (Audio)
100mW
± 20%
P160 Series
Bushing Mount
6mm
-
1
Screwdriver Slot
20mm
-
-
Conductive Plastic
Solder Lug
29.5mm
-
-
-20°C
70°C
1684819

RoHS

Each
1+HK$17.280
50+HK$12.830
100+HK$12.320
250+HK$11.810
500+HK$10.780
More Pricing...
250kohm
1Turns
Log (Audio)
100mW
± 20%
P160 Series
Bushing Mount
6mm
-
1
Screwdriver Slot
15mm
-
-
Conductive Plastic
Solder Lug
24.5mm
-
-
-20°C
70°C
1684835

RoHS

Each
1+HK$18.960
10+HK$16.390
50+HK$15.240
100+HK$14.800
200+HK$14.020
More Pricing...
1kohm
1Turns
Log (Audio)
250mW
± 20%
P231 Series
Bushing Mount
6mm
-
1
Side
20mm
-
-
Conductive Plastic
Solder Lug
31.5mm
-
-
-20°C
70°C
9609571

RoHS

Each
1+HK$146.890
3+HK$139.620
5+HK$132.270
10+HK$125.810
20+HK$118.850
More Pricing...
100kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
-
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
3133561

RoHS

Each
1+HK$74.050
10+HK$57.200
50+HK$54.090
100+HK$50.070
200+HK$46.420
More Pricing...
100kohm
1Turns
Linear
400mW
± 20%
27ESA Series
Panel Mount
6.35mm
-
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
9609474

RoHS

Each
1+HK$266.270
3+HK$253.090
5+HK$239.760
10+HK$228.060
20+HK$215.440
More Pricing...
10kohm
1Turns
Logarithmic
250mW
± 20%
248 Series
Through Hole
3.18mm
-
1
Screwdriver Slot
19.1mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
9609202

RoHS

Each
1+HK$158.230
3+HK$146.160
5+HK$134.090
10+HK$122.010
20+HK$118.610
More Pricing...
500ohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
3.17mm
-
1
Screwdriver Slot
19.1mm
± 100ppm/°C
-
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125°C
1-25 of 1177 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY