T73 Series Trimmer Potentiometers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$11.350 10+ HK$9.380 50+ HK$9.010 100+ HK$8.640 200+ HK$8.100 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 2kohm | Through Hole | 1Turns | T73 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ HK$12.830 10+ HK$10.530 50+ HK$9.830 100+ HK$9.130 200+ HK$8.600 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | T73 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ HK$12.020 10+ HK$10.090 50+ HK$9.480 100+ HK$8.860 200+ HK$8.090 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | T73 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ HK$13.160 10+ HK$10.030 50+ HK$9.750 100+ HK$9.460 200+ HK$8.890 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | T73 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ HK$8.570 10+ HK$6.520 50+ HK$6.270 100+ HK$5.990 200+ HK$5.470 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | T73 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||
Each | 1+ HK$10.940 10+ HK$6.820 50+ HK$6.680 100+ HK$6.530 200+ HK$6.230 More Pricing... | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 10kohm | Through Hole | 1Turns | T73 Series | 500mW | ± 10% | ± 100ppm/°C | 1/4 Inch Square | 6.6mm | 7mm | 4.7mm | -55°C | 125°C | |||||