0
0 ItemsHK$0.00

Trimmer Potentiometers:

30 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3128577

RoHS

Each
1+
HK$4.660
50+
HK$3.440
100+
HK$3.230
250+
HK$2.880
500+
HK$2.790
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
3128492

RoHS

Each
1+
HK$4.220
50+
HK$3.260
100+
HK$3.090
250+
HK$2.910
500+
HK$2.720
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
4006848

RoHS

Each
1+
HK$6.150
10+
HK$5.380
50+
HK$4.680
100+
HK$4.470
200+
HK$4.320
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
-
-
7mm
-25°C
70°C
2328529

RoHS

Each
1+
HK$12.090
5+
HK$10.570
10+
HK$9.050
20+
HK$8.810
40+
HK$8.560
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
25kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
3128528

RoHS

Each
1+
HK$4.890
10+
HK$4.210
50+
HK$3.680
100+
HK$3.460
200+
HK$3.070
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-15 Series
250mW
± 20%
± 300ppm/°C
15 mm Round
-
15mm
-
7mm
-25°C
70°C
2328544

RoHS

Each
1+
HK$13.240
5+
HK$11.680
10+
HK$10.120
20+
HK$9.210
40+
HK$8.300
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
25kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
2328494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.990
10+
HK$9.700
50+
HK$8.670
100+
HK$7.630
200+
HK$7.080
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
25kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
1612583

RoHS

Each
1+
HK$15.950
5+
HK$15.030
10+
HK$14.110
20+
HK$13.190
40+
HK$12.270
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
25kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
150°C
3128468

RoHS

Each
1+
HK$3.630
50+
HK$2.900
100+
HK$2.730
250+
HK$2.630
500+
HK$2.520
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
2321851

RoHS

Each
1+
HK$10.140
5+
HK$9.370
10+
HK$8.590
20+
HK$8.090
40+
HK$7.590
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
25kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
3128484

RoHS

Each
1+
HK$4.110
50+
HK$3.190
100+
HK$3.030
250+
HK$2.760
500+
HK$2.590
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
4.8mm
12.1mm
-25°C
70°C
2328603

RoHS

Each
1+
HK$6.250
10+
HK$5.500
25+
HK$5.430
50+
HK$5.360
100+
HK$5.280
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
25kohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
1689898

RoHS

Each
1+
HK$16.860
5+
HK$15.090
10+
HK$13.320
20+
HK$12.890
40+
HK$12.450
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
25kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
10.3mm
-55°C
150°C
2329327

RoHS

Each
1+
HK$18.340
5+
HK$17.070
10+
HK$15.790
20+
HK$15.300
40+
HK$14.810
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
25kohm
Through Hole
25Turns
3299 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
6.1mm
10.3mm
-55°C
125°C
2329351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.880
5+
HK$22.530
10+
HK$20.540
25+
HK$19.880
50+
HK$18.940
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
25kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
2328455

RoHS

Each
1+
HK$28.530
5+
HK$26.850
10+
HK$25.160
20+
HK$23.550
40+
HK$21.930
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
25kohm
Through Hole
12Turns
3266 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.71mm
4.5mm
7.24mm
-55°C
125°C
2328415

RoHS

Each
1+
HK$17.270
5+
HK$15.420
10+
HK$13.570
20+
HK$12.970
40+
HK$12.370
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
25kohm
Through Hole
25Turns
3296 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
10.3mm
-55°C
125°C
2329351RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$18.940
200+
HK$17.630
Min: 100 / Mult: 1
Multi Turn
Cermet
Top Adjust
25kohm
Surface Mount
12Turns
3224 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
2328494RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.630
200+
HK$7.080
500+
HK$6.520
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
25kohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
3128565

RoHS

Each
1+
HK$4.300
50+
HK$3.510
100+
HK$3.190
250+
HK$2.990
500+
HK$2.860
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
25kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
3.5mm
-
-25°C
70°C
4006840

RoHS

Each
1+
HK$4.940
10+
HK$4.200
100+
HK$3.460
500+
HK$3.070
1000+
HK$3.030
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
-
-
6mm
-25°C
70°C
4006861

RoHS

Each
1+
HK$4.370
50+
HK$3.020
100+
HK$2.590
250+
HK$2.510
500+
HK$2.420
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Side Adjust
25kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
4.8mm
-
12.1mm
-25°C
70°C
3997605

RoHS

Each
1+
HK$15.940
10+
HK$13.480
50+
HK$12.410
100+
HK$11.340
200+
HK$10.640
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
25kohm
Through Hole
23Turns
T93 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.7mm
5mm
9.8mm
-55°C
155°C
2328621

RoHS

Each
1+
HK$12.330
5+
HK$11.390
10+
HK$10.440
20+
HK$10.240
40+
HK$10.030
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
25kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
2328636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$35.020
5+
HK$31.320
10+
HK$27.620
20+
HK$26.640
40+
HK$25.940
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
25kohm
Surface Mount
12Turns
3269 Series
250mW
± 10%
± 100ppm/°C
1/4 Inch Square
SMD
6.35mm
4.32mm
7.44mm
-65°C
150°C
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY