0
0 ItemsHK$0.00

Chip SMD Resistors :

61,550 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
1469662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.138
100+HK$0.121
500+HK$0.087
2500+HK$0.070
5000+HK$0.055
More Pricing...
1kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
1469748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.146
100+HK$0.129
500+HK$0.087
1000+HK$0.070
2500+HK$0.069
More Pricing...
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.093
100+HK$0.060
500+HK$0.056
1000+HK$0.051
2500+HK$0.050
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
1469649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.270
100+HK$0.134
500+HK$0.089
1000+HK$0.076
2500+HK$0.075
100kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
2072772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.088
100+HK$0.057
500+HK$0.043
2500+HK$0.035
5000+HK$0.031
More Pricing...
2.15kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2112788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+HK$3.500
50+HK$3.250
250+HK$3.000
500+HK$2.750
1000+HK$2.490
1kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
-
3.15mm
-55°C
155°C
AEC-Q200
3769426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.360
100+HK$1.210
500+HK$0.965
1000+HK$0.890
2500+HK$0.832
More Pricing...
220ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power
CHP-A Series
± 100ppm/°C
200V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
2670844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.072
100+HK$0.047
54.9ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
2826407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.769
100+HK$0.504
500+HK$0.382
1000+HK$0.330
2500+HK$0.294
1.5Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
-
1.6mm
-55°C
155°C
-
1203361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$416.720
3+HK$364.630
5+HK$302.120
10+HK$270.870
20+HK$250.030
More Pricing...
250ohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
73V
5.99mm
-
3.2mm
-65°C
125°C
MIL-PRF-55182
1108862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$13.090
50+HK$9.430
100+HK$7.690
250+HK$7.160
500+HK$6.550
More Pricing...
910ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 5ppm/°C
100V
2.01mm
-
1.25mm
-55°C
125°C
-
2073967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.091
100+HK$0.062
500+HK$0.047
2500+HK$0.038
5000+HK$0.034
More Pricing...
100kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2074094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.021
250+HK$0.015
1000+HK$0.013
47ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
1160173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.060
100+HK$1.750
500+HK$1.330
1000+HK$1.240
2500+HK$1.150
More Pricing...
3.92kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
-
1.25mm
-55°C
125°C
-
1160149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.500
100+HK$1.920
500+HK$1.480
1000+HK$1.450
2500+HK$1.330
More Pricing...
1.74kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
-
1.25mm
-55°C
125°C
-
1506058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$5.800
50+HK$3.510
100+HK$2.800
250+HK$2.600
500+HK$2.410
More Pricing...
180ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
-
1.25mm
-55°C
125°C
-
1160340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$3.950
50+HK$2.860
100+HK$1.990
250+HK$1.720
500+HK$1.510
More Pricing...
3.65kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
-
0.85mm
-55°C
125°C
-
2074342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.175
100+HK$0.116
500+HK$0.088
1000+HK$0.076
2500+HK$0.068
1kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
1738953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.604
100+HK$0.521
500+HK$0.387
1000+HK$0.353
2500+HK$0.316
More Pricing...
330ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
1576433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.751
100+HK$0.493
500+HK$0.373
1000+HK$0.296
2500+HK$0.265
More Pricing...
12ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
High Power
MC HP Series
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
1171083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.634
100+HK$0.159
500+HK$0.091
1000+HK$0.064
2500+HK$0.043
909kohm
± 1%
62.5mW
0603 [1608 Metric]
Thick Film
General Purpose
MC WGF
± 100ppm/°C
50V
1.6mm
-
0.85mm
-55°C
155°C
-
1400701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.290
100+HK$2.000
500+HK$1.660
1000+HK$1.490
2500+HK$1.370
More Pricing...
27ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
General Purpose
RN73H Series
± 25ppm/°C
150V
-
-
-
-55°C
155°C
-
2695029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.088
100+HK$0.058
500+HK$0.044
1000+HK$0.035
2500+HK$0.031
30ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
2802496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.140
100+HK$0.990
500+HK$0.781
1000+HK$0.596
2000+HK$0.592
More Pricing...
160kohm
± 1%
333.3mW
1210 [3225 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
-
2.5mm
-55°C
155°C
AEC-Q200
2908202

RoHS

Each
10+HK$0.076
100+HK$0.043
500+HK$0.026
2500+HK$0.024
5000+HK$0.021
More Pricing...
1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
-
1-25 of 61550 items
of 2462 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY