402kohm Chip SMD Resistors:

94 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3539952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
HK$0.066
1000+
HK$0.058
5000+
HK$0.033
12500+
HK$0.029
25000+
HK$0.025
Min: 500 / Mult: 10
402kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3539952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.132
250+
HK$0.066
1000+
HK$0.058
5000+
HK$0.033
12500+
HK$0.029
More Pricing...
Min: 10 / Mult: 10
402kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
4541282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.444
100+
HK$0.387
500+
HK$0.370
1000+
HK$0.354
2500+
HK$0.347
Min: 10 / Mult: 10
402kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4541282RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.370
1000+
HK$0.354
2500+
HK$0.347
Min: 500 / Mult: 10
402kohm
-
125mW
-
-
-
-
-
100V
2.01mm
1.25mm
-55°C
155°C
-
2340271

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.684
15000+
HK$0.587
25000+
HK$0.578
Min: 5000 / Mult: 5000
402kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2447366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.049
100+
HK$0.047
500+
HK$0.044
1000+
HK$0.035
2500+
HK$0.030
Min: 10 / Mult: 10
402kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2073014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.072
100+
HK$0.062
500+
HK$0.052
2500+
HK$0.031
5000+
HK$0.024
More Pricing...
Min: 10 / Mult: 10
402kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3542766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.165
250+
HK$0.091
1000+
HK$0.074
5000+
HK$0.050
12500+
HK$0.042
More Pricing...
Min: 10 / Mult: 10
402kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2302907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.173
100+
HK$0.091
500+
HK$0.083
2500+
HK$0.074
5000+
HK$0.066
Min: 10 / Mult: 10
402kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2312391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.980
100+
HK$0.880
500+
HK$0.782
1000+
HK$0.683
2500+
HK$0.491
More Pricing...
Min: 10 / Mult: 10
402kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2307688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.387
100+
HK$0.247
500+
HK$0.236
1000+
HK$0.225
2500+
HK$0.214
Min: 10 / Mult: 10
402kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2397827

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.068
25000+
HK$0.061
50000+
HK$0.057
Min: 5000 / Mult: 5000
402kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2312054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.060
100+
HK$0.895
500+
HK$0.670
1000+
HK$0.445
2500+
HK$0.389
More Pricing...
Min: 10 / Mult: 10
402kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2139076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.402
100+
HK$0.215
500+
HK$0.171
1000+
HK$0.127
2500+
HK$0.108
Min: 10 / Mult: 10
402kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2140992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.112
2500+
HK$0.103
5000+
HK$0.094
Min: 500 / Mult: 10
402kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2138558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.181
100+
HK$0.107
500+
HK$0.102
1000+
HK$0.096
2500+
HK$0.094
Min: 10 / Mult: 10
402kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2331205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.980
50+
HK$1.430
100+
HK$1.250
250+
HK$1.220
500+
HK$1.190
Min: 1 / Mult: 1
402kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2073014RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.052
2500+
HK$0.031
5000+
HK$0.024
10000+
HK$0.020
50000+
HK$0.015
More Pricing...
Min: 500 / Mult: 10
402kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2139646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.369
100+
HK$0.220
500+
HK$0.203
1000+
HK$0.185
2500+
HK$0.173
Min: 10 / Mult: 10
402kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2331205RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.250
250+
HK$1.220
500+
HK$1.190
Min: 100 / Mult: 10
402kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2139076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.171
1000+
HK$0.127
2500+
HK$0.108
Min: 500 / Mult: 10
402kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2140992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.211
100+
HK$0.119
500+
HK$0.112
2500+
HK$0.103
5000+
HK$0.094
Min: 10 / Mult: 10
402kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2139646RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.203
1000+
HK$0.185
2500+
HK$0.173
Min: 500 / Mult: 10
402kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2312248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.310
100+
HK$0.757
500+
HK$0.650
1000+
HK$0.543
2500+
HK$0.387
More Pricing...
Min: 10 / Mult: 10
402kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2138558RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.102
1000+
HK$0.096
2500+
HK$0.094
Min: 500 / Mult: 10
402kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 94 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY