7.5ohm 0402 [1005 Metric] Chip SMD Resistors:

124 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3539269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.148
500+
HK$0.074
2500+
HK$0.058
10000+
HK$0.042
25000+
HK$0.041
More Pricing...
Min: 10 / Mult: 10
7.5ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3539269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.074
2500+
HK$0.058
10000+
HK$0.042
25000+
HK$0.041
50000+
HK$0.040
Min: 500 / Mult: 10
7.5ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3128140

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
HK$0.163
25000+
HK$0.139
50000+
HK$0.138
Min: 5000 / Mult: 5000
7.5ohm
± 5%
250mW
0805 [2012 Metric]
Thick Film
High Power
-
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3579045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.040
50+
HK$1.710
100+
HK$1.520
250+
HK$1.330
500+
HK$1.130
More Pricing...
Min: 1 / Mult: 1
7.5ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
3231135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.640
250+
HK$11.300
500+
HK$10.160
Min: 100 / Mult: 5
7.5ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3579045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.520
250+
HK$1.330
500+
HK$1.130
1000+
HK$0.983
Min: 100 / Mult: 1
7.5ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
3231135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.600
50+
HK$13.640
250+
HK$11.300
500+
HK$10.160
Min: 5 / Mult: 5
7.5ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3537876

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
HK$0.017
250000+
HK$0.016
500000+
HK$0.015
Min: 50000 / Mult: 50000
7.5ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
RK73B Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3577996RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$1.210
250+
HK$1.170
500+
HK$1.120
1000+
HK$0.962
Min: 100 / Mult: 1
7.5ohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power, Precision
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3577996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.900
50+
HK$1.370
100+
HK$1.210
250+
HK$1.170
500+
HK$1.120
More Pricing...
Min: 1 / Mult: 1
7.5ohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power, Precision
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
4148957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.124
100+
HK$0.099
500+
HK$0.091
2500+
HK$0.083
5000+
HK$0.058
More Pricing...
Min: 10 / Mult: 10
7.5ohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
AC Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4148957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.091
2500+
HK$0.083
5000+
HK$0.058
10000+
HK$0.033
Min: 500 / Mult: 10
7.5ohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
AC Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3546479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.305
100+
HK$0.293
500+
HK$0.281
1000+
HK$0.268
2500+
HK$0.256
More Pricing...
Min: 10 / Mult: 10
7.5ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2059545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.165
100+
HK$0.091
500+
HK$0.083
1000+
HK$0.074
2500+
HK$0.073
Min: 10 / Mult: 10
7.5ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
HK$0.083
1000+
HK$0.074
2500+
HK$0.073
Min: 500 / Mult: 10
7.5ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2670584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
HK$0.048
1000+
HK$0.038
2500+
HK$0.021
Min: 500 / Mult: 10
7.5ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2670584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.054
100+
HK$0.051
500+
HK$0.048
1000+
HK$0.038
2500+
HK$0.021
Min: 10 / Mult: 10
7.5ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1894449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.592
100+
HK$0.387
500+
HK$0.371
1000+
HK$0.354
2500+
HK$0.321
More Pricing...
Min: 10 / Mult: 10
7.5ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3548978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.346
250+
HK$0.181
1000+
HK$0.107
5000+
HK$0.074
12500+
HK$0.066
More Pricing...
Min: 10 / Mult: 10
7.5ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3755547RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.905
500+
HK$0.790
1000+
HK$0.707
2500+
HK$0.693
5000+
HK$0.679
Min: 100 / Mult: 10
7.5ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3755547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.300
100+
HK$0.905
500+
HK$0.790
1000+
HK$0.707
2500+
HK$0.693
More Pricing...
Min: 10 / Mult: 10
7.5ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
Medium Power
RCC e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3230289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.950
100+
HK$2.690
500+
HK$2.560
1000+
HK$2.440
2000+
HK$2.320
More Pricing...
Min: 10 / Mult: 10
7.5ohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3548759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.231
250+
HK$0.116
1000+
HK$0.066
5000+
HK$0.042
12500+
HK$0.038
More Pricing...
Min: 10 / Mult: 10
7.5ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3546447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.420
100+
HK$0.231
500+
HK$0.215
1000+
HK$0.199
2500+
HK$0.189
Min: 10 / Mult: 10
7.5ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2331381RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.220
250+
HK$1.190
500+
HK$1.160
Min: 100 / Mult: 1
7.5ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 124 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY