0
0 ItemsHK$0.00

95.3ohm Chip SMD Resistors :

26 Products Found
Find a huge range of 95.3ohm Chip SMD Resistors at e絡盟 Hong Kong. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Multicomp Pro, Panasonic, Yageo, TE Connectivity - Holsworthy & TE Connectivity - Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
2140673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.169
100+HK$0.135
500+HK$0.093
2500+HK$0.076
5000+HK$0.070
More Pricing...
95.3ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2326989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.530
100+HK$0.974
500+HK$0.886
1000+HK$0.797
2500+HK$0.525
More Pricing...
95.3ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2141275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.174
100+HK$0.139
500+HK$0.096
1000+HK$0.079
2500+HK$0.077
95.3ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2338687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.320
100+HK$1.550
500+HK$1.210
1000+HK$0.980
2500+HK$0.891
95.3ohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2563732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.689
100+HK$0.655
500+HK$0.571
2500+HK$0.569
5000+HK$0.566
More Pricing...
95.3ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3578705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$7.970
50+HK$5.700
100+HK$3.840
250+HK$3.680
500+HK$3.510
More Pricing...
95.3ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3229647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$9.900
50+HK$6.870
100+HK$4.820
250+HK$4.670
500+HK$4.500
More Pricing...
95.3ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3951549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.076
100+HK$0.060
500+HK$0.047
2500+HK$0.034
5000+HK$0.033
95.3ohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3952420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$0.944
100+HK$0.076
500+HK$0.070
1000+HK$0.054
2500+HK$0.042
More Pricing...
95.3ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4171582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$16.030
50+HK$10.570
100+HK$8.820
250+HK$8.640
500+HK$8.220
More Pricing...
95.3ohm
± 1%
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
3951549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+HK$0.047
2500+HK$0.034
5000+HK$0.033
95.3ohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2327396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$2.070
100+HK$1.160
500+HK$1.060
1000+HK$0.958
2500+HK$0.646
More Pricing...
95.3ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2330856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$2.780
50+HK$2.010
100+HK$1.900
250+HK$1.880
500+HK$1.700
95.3ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2312133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.300
100+HK$0.814
500+HK$0.672
1000+HK$0.529
2500+HK$0.462
More Pricing...
95.3ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2331427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$4.370
50+HK$3.200
100+HK$2.410
250+HK$1.990
500+HK$1.640
95.3ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2337347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.763
100+HK$0.511
500+HK$0.396
1000+HK$0.352
2500+HK$0.320
95.3ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2338054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.300
100+HK$0.870
500+HK$0.674
1000+HK$0.599
2500+HK$0.544
95.3ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1752372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$14.090
10+HK$12.500
25+HK$11.840
50+HK$11.000
100+HK$10.150
More Pricing...
95.3ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3229230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$10.650
50+HK$7.550
100+HK$5.120
250+HK$4.960
500+HK$4.820
More Pricing...
95.3ohm
± 0.1%
150mW
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
4149340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.211
100+HK$0.143
500+HK$0.135
1000+HK$0.127
2500+HK$0.106
More Pricing...
95.3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2116146

RoHS

Each
50+HK$0.171
250+HK$0.150
500+HK$0.118
1000+HK$0.107
2000+HK$0.096
95.3ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRG Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
1170686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+HK$0.018
250+HK$0.014
1000+HK$0.011
5000+HK$0.009
95.3ohm
± 1%
62.5mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2073585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.095
100+HK$0.083
500+HK$0.069
1000+HK$0.054
2500+HK$0.041
More Pricing...
95.3ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2141741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$0.016
95.3ohm
± 1%
100mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 200ppm/°C
150V
2.01mm
1.25mm
-
-
-
1575571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$3.790
100+HK$1.270
500+HK$0.742
1000+HK$0.635
2500+HK$0.556
More Pricing...
95.3ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
General Purpose
MCTC05 Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY