0
0 ItemsHK$0.00

Chip SMD Resistors :

61,416 Products Found
Find a huge range of Chip SMD Resistors at e絡盟 Hong Kong. We stock a large selection of Chip SMD Resistors, including new and most popular products from the world's top manufacturers including: Panasonic, Multicomp Pro, Yageo, Vishay & KOA

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
1469748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.146
100+HK$0.129
500+HK$0.087
1000+HK$0.070
2500+HK$0.069
More Pricing...
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.093
100+HK$0.060
500+HK$0.056
1000+HK$0.051
2500+HK$0.050
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
-
1469669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.138
100+HK$0.121
500+HK$0.087
2500+HK$0.070
5000+HK$0.055
More Pricing...
10kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
-
0.5mm
-55°C
155°C
AEC-Q200
1652881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.146
100+HK$0.121
500+HK$0.077
1000+HK$0.063
2500+HK$0.058
More Pricing...
47kohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
-
0.85mm
-55°C
155°C
AEC-Q200
2057771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.513
100+HK$0.437
500+HK$0.320
1000+HK$0.286
2500+HK$0.253
More Pricing...
4.99kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
3539802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.135
250+HK$0.085
1000+HK$0.060
5000+HK$0.026
12500+HK$0.025
More Pricing...
22.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
2331898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.353
250+HK$0.268
1000+HK$0.229
5000+HK$0.219
10000+HK$0.202
More Pricing...
330kohm
± 5%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
-
2908441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.151
100+HK$0.119
500+HK$0.076
1000+HK$0.068
2500+HK$0.051
More Pricing...
560ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CR Series
± 200ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
2331775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.192
250+HK$0.146
1000+HK$0.125
5000+HK$0.119
10000+HK$0.110
More Pricing...
39ohm
± 5%
333.3mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
-
2326740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.570
100+HK$0.882
500+HK$0.857
1000+HK$0.831
2500+HK$0.542
More Pricing...
1.74kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
2380287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.336
100+HK$0.281
500+HK$0.246
1000+HK$0.234
2500+HK$0.230
More Pricing...
100ohm
± 0.5%
100mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6R Series
± 50ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
2326945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.890
100+HK$0.513
500+HK$0.420
1000+HK$0.353
2500+HK$0.292
More Pricing...
73.2ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
2326865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.680
100+HK$0.942
500+HK$0.848
1000+HK$0.753
2500+HK$0.505
More Pricing...
412kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
2331692

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$16.030
10+HK$10.650
50+HK$8.220
100+HK$7.780
200+HK$6.810
More Pricing...
0.3ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
-
7.3mm
-55°C
200°C
-
2326959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.520
100+HK$0.940
500+HK$0.927
1000+HK$0.914
2500+HK$0.583
More Pricing...
80.6ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
2324187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.900
100+HK$1.800
500+HK$1.500
1000+HK$1.230
2000+HK$1.170
More Pricing...
18kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
-
3.2mm
-55°C
155°C
AEC-Q200
2380629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.814
100+HK$0.463
500+HK$0.395
1000+HK$0.320
2500+HK$0.249
More Pricing...
910kohm
± 0.5%
100mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6R Series
± 100ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
1422544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$15.520
50+HK$8.080
100+HK$7.220
250+HK$6.240
500+HK$5.610
More Pricing...
330kohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-
-55°C
200°C
-
2323807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.150
100+HK$0.119
500+HK$0.100
1000+HK$0.095
2500+HK$0.089
More Pricing...
110ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
± 200ppm/°C
150V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
2324266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.244
100+HK$0.119
500+HK$0.078
2500+HK$0.067
5000+HK$0.048
More Pricing...
1.5Mohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-400ppm/°C to +150ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
2562029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.190
100+HK$0.773
500+HK$0.668
1000+HK$0.563
2500+HK$0.374
More Pricing...
42.2kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
2380820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$3.290
100+HK$1.980
500+HK$1.650
1000+HK$1.330
2500+HK$1.060
More Pricing...
12kohm
± 1%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
-
3.2mm
-55°C
155°C
AEC-Q200
2326720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.180
100+HK$0.864
500+HK$0.798
1000+HK$0.731
2500+HK$0.492
More Pricing...
158ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
-
1.25mm
-55°C
155°C
AEC-Q200
1108862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$13.090
50+HK$9.430
100+HK$7.690
250+HK$7.160
500+HK$6.550
More Pricing...
910kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 5ppm/°C
100V
2.01mm
-
1.25mm
-55°C
125°C
-
2326604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$1.750
100+HK$1.050
500+HK$0.920
1000+HK$0.789
2500+HK$0.592
More Pricing...
57.6kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 61416 items
of 2457 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY