FPR 2-T218 Series Current Sense Through Hole Resistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ HK$129.880 2+ HK$118.690 3+ HK$107.500 5+ HK$96.310 10+ HK$88.940 More Pricing... | 0.01ohm | FPR 2-T218 Series | 30W | Metal Foil | TO-247 | ± 1% | ± 150ppm/K | 15.5mm | 4.6mm | High Power | 21.1mm | -40°C | 130°C | |||||
VPG FOIL RESISTORS | Each | 1+ HK$141.990 2+ HK$129.760 3+ HK$117.530 5+ HK$105.290 10+ HK$97.240 More Pricing... | 0.047ohm | FPR 2-T218 Series | 30W | Metal Foil | TO-247 | ± 1% | ± 100ppm/K | 15.5mm | 4.6mm | High Power | - | -40°C | 130°C | |||||