0
0 ItemsHK$0.00

Fixed Network Resistors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
9355715

RoHS

Each
1+HK$18.720
10+HK$13.840
100+HK$12.430
250+HK$10.910
47ohm
Isolated
7Resistors
DIP
PC Pin
± 1ohm
100V
250mW
± 250ppm/°C
Network
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
4100R Series
-55°C
125°C
2908093

RoHS

Each
1+HK$20.780
10+HK$17.490
25+HK$17.090
50+HK$16.090
100+HK$13.340
More Pricing...
330ohm
Isolated
7Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
4100R Series
-55°C
125°C
9355634

RoHS

Each
1+HK$34.380
3+HK$30.650
5+HK$26.920
10+HK$23.180
20+HK$20.660
More Pricing...
1kohm
Isolated
7Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
4100R Series
-55°C
125°C
9355707

RoHS

Each
1+HK$25.320
3+HK$23.040
5+HK$20.760
10+HK$18.480
20+HK$18.010
More Pricing...
270ohm
Isolated
7Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
4100R Series
-55°C
125°C
9355669

RoHS

Each
1+HK$17.840
10+HK$13.690
100+HK$11.920
250+HK$10.910
150ohm
Isolated
7Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
4100R Series
-55°C
125°C
9355723

RoHS

Each
1+HK$34.380
3+HK$30.650
5+HK$26.920
10+HK$23.180
20+HK$19.120
More Pricing...
470ohm
Isolated
7Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
4100R Series
-55°C
125°C
9355782

RoHS

Each
1+HK$25.160
3+HK$20.670
5+HK$16.180
10+HK$11.690
20+HK$11.120
More Pricing...
2.2kohm
Bussed
13Resistors
DIP
PC Pin
± 2%
100V
125mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
4100R Series
-55°C
125°C
9355677

RoHS

Each
1+HK$34.380
3+HK$30.650
5+HK$26.920
10+HK$23.180
20+HK$20.190
More Pricing...
220ohm
Isolated
7Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
4100R Series
-55°C
125°C
9355758

RoHS

Each
5+HK$10.840
68ohm
Isolated
7Resistors
DIP
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
4100R Series
-55°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY