0
0 ItemsHK$0.00

Panel / Chassis Mount Resistors :

3,252 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
4007970

RoHS

Each
1+HK$396.120
3+HK$355.510
5+HK$314.900
10+HK$282.180
1.5kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
3976564

RoHS

Each
1+HK$90.110
2+HK$83.190
3+HK$76.270
5+HK$69.350
10+HK$62.420
More Pricing...
47ohm
RHA Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
4048879

RoHS

Each
1+HK$187.470
3+HK$170.510
5+HK$153.540
10+HK$136.580
20+HK$121.410
More Pricing...
470ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
3976574

RoHS

Each
1+HK$75.460
2+HK$72.030
3+HK$68.600
5+HK$65.170
10+HK$61.740
More Pricing...
200ohm
RHA Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
4048523

RoHS

Each
1+HK$1,387.660
2+HK$1,317.390
3+HK$1,247.110
5+HK$1,176.840
10+HK$1,106.560
More Pricing...
82ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
4048875

RoHS

Each
1+HK$176.320
3+HK$160.370
5+HK$144.410
10+HK$128.450
20+HK$122.900
150ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
4048576

RoHS

Each
1+HK$2,437.790
5+HK$2,198.380
10+HK$1,958.970
150ohm
CJH Series
3kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
-
4007003

RoHS

Each
1+HK$3,508.440
95ohm
HPBA Series
2hp
± 10%
Screw
230V
Wirewound
-
Braking
Chassis Mount
305mm
330mm
127mm
-
-
-
4048516

RoHS

Each
1+HK$1,387.660
2+HK$1,309.140
3+HK$1,230.620
5+HK$1,152.100
10+HK$1,073.570
More Pricing...
12ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
4068923

RoHS

Each
1+HK$70.490
2+HK$51.960
3+HK$45.650
5+HK$38.610
10+HK$37.530
More Pricing...
1.2ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
4307764

RoHS

Each
1+HK$64.390
5+HK$55.190
10+HK$50.800
25+HK$46.730
50+HK$42.550
1kohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
4048907

RoHS

Each
1+HK$245.140
2+HK$228.000
3+HK$210.880
5+HK$193.740
10+HK$176.950
33ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
-
4068949

RoHS

Each
1+HK$138.490
2+HK$109.200
3+HK$101.640
5+HK$101.330
10+HK$101.120
More Pricing...
1.5kohm
MP QL Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
-
4068969

RoHS

Each
1+HK$144.280
2+HK$113.750
3+HK$105.780
5+HK$103.710
10+HK$101.540
1.5kohm
MP QL Series
120W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
-
4048978

RoHS

Each
1+HK$547.650
2+HK$504.720
3+HK$461.780
5+HK$418.840
10+HK$375.900
More Pricing...
1kohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
4069036

RoHS

Each
1+HK$1,118.320
2+HK$967.320
3+HK$888.240
5+HK$855.020
10+HK$839.390
More Pricing...
1kohm
MP QR Series
2.5kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
625mm
60mm
119mm
-55°C
155°C
-
4048869

RoHS

Each
1+HK$302.040
3+HK$273.630
5+HK$245.220
10+HK$216.800
20+HK$198.510
More Pricing...
15ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
4007962

RoHS

Each
1+HK$295.170
3+HK$282.180
39ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
4049055

RoHS

Each
1+HK$854.210
2+HK$813.930
3+HK$773.640
5+HK$733.350
10+HK$693.060
More Pricing...
150ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4068967

RoHS

Each
1+HK$124.310
2+HK$98.020
3+HK$91.190
5+HK$90.980
10+HK$90.670
More Pricing...
8.2ohm
MP QL Series
100W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
-
4048960

RoHS

Each
1+HK$550.040
2+HK$506.680
3+HK$463.320
5+HK$419.960
10+HK$376.590
More Pricing...
2.2ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
4049022

RoHS

Each
1+HK$427.700
2+HK$404.490
3+HK$381.260
5+HK$358.040
10+HK$342.950
1.5kohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4068929

RoHS

Each
1+HK$70.490
2+HK$51.960
3+HK$45.650
5+HK$38.610
10+HK$37.530
More Pricing...
12ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
4307782

RoHS

Each
1+HK$440.090
10+HK$339.740
20+HK$323.120
10ohm
XV4 Series
300W
± 5%
Wire Leaded
1kV
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
215mm
60mm
30mm
-40°C
155°C
AEC-Q200
4069004

RoHS

Each
1+HK$446.920
2+HK$347.250
3+HK$326.960
5+HK$316.300
10+HK$305.740
More Pricing...
1kohm
MP QL Series
750W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
316mm
50mm
101mm
-55°C
155°C
-
1301-1325 of 3252 items
of 131 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY