0
0 ItemsHK$0.00

Panel / Chassis Mount Resistors :

62 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
4668585

RoHS

Each
1+HK$67.310
5+HK$61.140
10+HK$41.750
25+HK$39.200
50+HK$35.900
More Pricing...
1.2ohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668568

RoHS

Each
1+HK$55.810
5+HK$47.290
10+HK$35.260
20+HK$32.380
40+HK$29.720
More Pricing...
2ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668549

RoHS

Each
1+HK$44.420
5+HK$37.710
10+HK$28.120
20+HK$25.780
40+HK$23.650
More Pricing...
47ohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668597

RoHS

Each
1+HK$55.810
5+HK$47.290
10+HK$35.260
20+HK$32.380
40+HK$29.720
More Pricing...
8ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668627

RoHS

Each
1+HK$58.690
5+HK$49.740
10+HK$37.170
20+HK$34.080
40+HK$31.320
More Pricing...
1kohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668619

RoHS

Each
1+HK$58.580
5+HK$49.740
10+HK$37.070
20+HK$33.980
40+HK$31.210
More Pricing...
25ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668547

RoHS

Each
1+HK$48.040
5+HK$31.640
10+HK$27.270
20+HK$24.610
40+HK$22.370
More Pricing...
20ohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668598

RoHS

Each
1+HK$46.330
10+HK$38.130
100+HK$26.950
500+HK$25.140
1000+HK$23.430
More Pricing...
22ohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668594

RoHS

Each
1+HK$61.670
5+HK$52.300
10+HK$38.980
20+HK$35.790
40+HK$32.810
More Pricing...
1kohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668608

RoHS

Each
1+HK$59.430
5+HK$50.490
10+HK$37.600
20+HK$34.510
40+HK$31.740
More Pricing...
47ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668642

RoHS

Each
1+HK$64.220
5+HK$60.500
10+HK$39.840
25+HK$37.490
50+HK$34.190
More Pricing...
150ohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668544

RoHS

Each
1+HK$45.160
5+HK$38.240
10+HK$28.550
20+HK$26.200
40+HK$24.070
More Pricing...
33ohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668620

RoHS

Each
1+HK$58.580
5+HK$49.740
10+HK$37.070
20+HK$33.980
40+HK$31.210
More Pricing...
1kohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668567

RoHS

Each
1+HK$59.960
5+HK$50.810
10+HK$37.920
20+HK$34.830
40+HK$31.950
More Pricing...
4ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668606

RoHS

Each
1+HK$55.810
5+HK$47.290
10+HK$35.260
20+HK$32.380
40+HK$29.720
More Pricing...
4.7ohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668584

RoHS

Each
1+HK$63.050
5+HK$53.470
10+HK$39.840
20+HK$36.640
40+HK$33.550
More Pricing...
100ohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668591

RoHS

Each
1+HK$58.580
5+HK$49.740
10+HK$37.070
20+HK$33.980
40+HK$31.210
More Pricing...
10ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668596

RoHS

Each
1+HK$58.580
5+HK$49.740
10+HK$37.070
20+HK$33.980
40+HK$31.210
More Pricing...
100ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668569

RoHS

Each
1+HK$58.580
5+HK$49.740
10+HK$37.070
20+HK$33.980
40+HK$31.210
More Pricing...
30ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668639

RoHS

Each
1+HK$59.330
5+HK$51.340
10+HK$43.240
25+HK$40.790
50+HK$38.880
More Pricing...
5ohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668617

RoHS

Each
1+HK$54.530
5+HK$46.230
10+HK$34.510
20+HK$31.640
40+HK$29.080
More Pricing...
30ohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668588

RoHS

Each
1+HK$66.670
5+HK$56.770
10+HK$46.760
25+HK$44.950
50+HK$42.290
More Pricing...
470ohm
MP PDMT Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668615

RoHS

Each
1+HK$75.300
5+HK$63.800
10+HK$47.610
20+HK$43.670
40+HK$40.160
More Pricing...
120ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668623

RoHS

Each
1+HK$75.300
5+HK$63.800
10+HK$47.610
20+HK$43.670
40+HK$40.160
More Pricing...
68ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 180ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
4668573

RoHS

Each
1+HK$58.580
5+HK$49.740
10+HK$37.070
20+HK$33.980
40+HK$31.210
More Pricing...
3.3ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY