0
0 ItemsHK$0.00

Through Hole Resistors :

12,944 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
1127984

RoHS

Each
1+HK$0.880
10+HK$0.472
100+HK$0.299
1000+HK$0.165
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2611665

RoHS

Each
1+HK$201.590
2+HK$185.290
3+HK$168.980
5+HK$152.670
10+HK$136.360
More Pricing...
20kohm
MC Series
300mW
± 0.01%
-
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
-
-
7.9mm
2.3mm
-
-65°C
175°C
-
987876

RoHS

Each
1+HK$7.460
50+HK$6.540
100+HK$5.410
250+HK$4.850
500+HK$4.610
More Pricing...
3.3ohm
SQ Series
7W
± 5%
-
Radial Leaded
500V
Wirewound
± 300ppm/°C
High Power
-
-
13mm
9mm
-
-55°C
275°C
-
9467602

RoHS

Each
10+HK$1.170
100+HK$0.770
500+HK$0.600
1000+HK$0.539
2500+HK$0.506
More Pricing...
374ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
9504648

RoHS

Each
1+HK$25.480
10+HK$15.050
50+HK$13.000
100+HK$10.700
200+HK$9.610
More Pricing...
1.8kohm
W22 Series
7W
± 5%
-
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
-
22mm
-
-
-55°C
350°C
-
1219274

RoHS

Each
1+HK$13.600
50+HK$6.390
100+HK$4.450
250+HK$4.160
500+HK$3.950
More Pricing...
47ohm
WP-S Series
4W
± 5%
-
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
-
13mm
-
-
-55°C
155°C
-
9477080

RoHS

Each
10+HK$0.685
100+HK$0.446
500+HK$0.343
1000+HK$0.300
2500+HK$0.271
More Pricing...
820ohm
SFR25 Series
400mW
± 5%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
-
7.5mm
-
-
-55°C
155°C
-
1306262

RoHS

Each
1+HK$8.740
10+HK$5.920
50+HK$4.470
100+HK$3.650
200+HK$3.040
More Pricing...
68kohm
WMO-S Series
5W
± 5%
-
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
26mm
-
-
-55°C
155°C
-
9432272

RoHS

Each
1+HK$138.270
3+HK$92.440
5+HK$72.410
10+HK$63.580
20+HK$57.080
More Pricing...
2ohm
BPC Series
10W
± 5%
-
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
-
25.4mm
2.54mm
-
-55°C
125°C
-
1700246

RoHS

Each
5+HK$0.231
50+HK$0.137
250+HK$0.109
500+HK$0.096
1000+HK$0.084
More Pricing...
5.6kohm
MC CFR Series
125mW
± 5%
-
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
-
3.5mm
-
-
-55°C
155°C
-
1128781

RoHS

Each
1+HK$0.165
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1738626

RoHS

Each
10+HK$1.500
100+HK$0.745
500+HK$0.557
2500+HK$0.531
6000+HK$0.518
More Pricing...
150ohm
ROX Series
2W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
-
12mm
-
-
-55°C
235°C
-
1903786

RoHS

Each
1+HK$1.380
50+HK$0.774
100+HK$0.615
250+HK$0.536
500+HK$0.485
More Pricing...
51ohm
MC KNP Series
2W
± 5%
-
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
-
12mm
-
-
-
-
AEC-Q200
1128040

RoHS

Each (Cut from Ammo Pack)
1+HK$0.165
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1737791

RoHS

Each
1+HK$2.710
1000+HK$2.330
5000+HK$1.780
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1174413

RoHS

Each
1+HK$20.010
50+HK$10.350
100+HK$9.320
250+HK$8.430
500+HK$7.530
More Pricing...
1.5ohm
SBC Series
11W
± 10%
-
Axial Leaded
4.1V
Wirewound
± 400ppm/°C
High Power
-
-
50mm
9mm
-
-55°C
350°C
-
2330026

RoHS

Each
10+HK$0.266
100+HK$0.231
500+HK$0.198
2500+HK$0.189
6000+HK$0.172
More Pricing...
16kohm
LR Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
6.2mm
-
-
-55°C
155°C
-
1099986

RoHS

Each
10+HK$2.760
100+HK$1.850
500+HK$1.450
1000+HK$1.270
2500+HK$1.140
More Pricing...
8.2kohm
MFR Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
6.2mm
-
-
-55°C
155°C
-
9499903

RoHS

Each
1+HK$29.590
10+HK$21.810
25+HK$16.170
50+HK$15.020
100+HK$13.860
More Pricing...
105ohm
RC Series
250mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
7.2mm
-
-
-55°C
155°C
-
1565350

RoHS

Each
10+HK$2.020
100+HK$1.350
500+HK$1.060
1000+HK$0.927
2500+HK$0.833
More Pricing...
180ohm
MFP Series
1W
± 5%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
-
6.2mm
-
-
-55°C
155°C
-
2611660

RoHS

Each
1+HK$353.500
2+HK$321.490
3+HK$289.480
5+HK$257.470
10+HK$225.450
More Pricing...
100kohm
MC Series
300mW
± 0.01%
-
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
-
-
7.9mm
2.3mm
-
-65°C
175°C
-
3229862

RoHS

Each
10+HK$4.800
100+HK$2.830
500+HK$2.070
1000+HK$1.890
2000+HK$1.860
More Pricing...
22ohm
ROX Series
5W
± 5%
-
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
-
17.5mm
-
-
-55°C
155°C
-
2805388

RoHS

Each
5+HK$7.020
50+HK$3.380
250+HK$2.380
500+HK$2.140
1000+HK$1.870
More Pricing...
15kohm
SQ Series
5W
± 5%
-
Axial Leaded
350V
Metal Film
± 300ppm/°C
High Power
-
-
22mm
10mm
-
-55°C
250°C
-
2820513

RoHS

Each
1+HK$425.480
3+HK$386.850
5+HK$348.220
10+HK$309.590
20+HK$296.310
More Pricing...
50ohm
Z201 Series
600mW
± 0.01%
-
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
-
7.62mm
2.67mm
-
-
-
-
3546862

RoHS

Each
1+HK$2.660
50+HK$1.960
100+HK$1.860
250+HK$1.730
500+HK$1.650
More Pricing...
270ohm
MBA Series
400mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
-
3.6mm
-
-
-55°C
155°C
AEC-Q200
1276-1300 of 12944 items
of 518 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY