0
0 ItemsHK$0.00

Through Hole Resistors :

12,940 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
1751831

RoHS

Each
1+HK$8.470
10+HK$4.880
100+HK$2.960
500+HK$2.580
27ohm
ER Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
-
13.5mm
-
-
-55°C
200°C
-
1462367

RoHS

Each
1+HK$20.620
5+HK$17.200
10+HK$13.770
20+HK$9.800
40+HK$8.560
More Pricing...
4.7kohm
OX Series
1W
± 10%
-
Axial Leaded
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
-
19mm
-
-
-40°C
220°C
-
2118078

RoHS

Each
10+HK$3.970
100+HK$2.700
500+HK$2.360
1000+HK$2.320
2500+HK$2.270
More Pricing...
2.2kohm
EP Series
5W
± 5%
-
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
6.5mm
-
17.5mm
-
-
-55°C
155°C
-
1306683

RoHS

Each
1+HK$26.600
3+HK$23.500
5+HK$20.810
10+HK$18.530
20+HK$17.290
More Pricing...
50ohm
MC14 Series
5W
± 1%
-
Axial Leaded
-
Wirewound
± 20ppm/°C
General Purpose
8.71mm
-
23.8mm
-
-
-55°C
275°C
-
4336079

RoHS

Each
1+HK$40.360
2+HK$37.860
3+HK$35.360
5+HK$32.860
10+HK$30.360
More Pricing...
500ohm
Kool-Pak MP900 Series
15W
± 1%
-
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
8.12mm
3.18mm
-
-55°C
150°C
-
2324618

RoHS

Each
1+HK$3.850
10+HK$3.090
50+HK$2.580
100+HK$2.460
200+HK$2.330
More Pricing...
22kohm
ERG Series
5W
± 5%
-
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Reliability
8mm
-
24mm
-
-
-
-
-
4141059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+HK$0.602
100+HK$0.442
500+HK$0.362
1000+HK$0.335
2500+HK$0.307
1.5kohm
SFR16S Series
500mW
± 1%
-
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
-
4.1mm
-
-
-55°C
155°C
-
9339590

RoHS

Each
10+HK$0.356
100+HK$0.177
500+HK$0.146
1000+HK$0.133
2500+HK$0.117
More Pricing...
560ohm
MC CFR Series
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-
-
-
1126919

RoHS

Each (Cut from Ammo Pack)
1+HK$1.490
50+HK$1.270
100+HK$0.926
500+HK$0.667
1000+HK$0.573
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9503153

RoHS

Each
1+HK$46.430
10+HK$28.480
25+HK$26.170
50+HK$23.910
100+HK$21.640
More Pricing...
1Mohm
RC Series
250mW
± 0.1%
-
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
7.2mm
-
-
-55°C
155°C
-
1083469

RoHS

Each
5+HK$7.190
50+HK$3.560
250+HK$2.780
500+HK$2.530
1000+HK$2.050
More Pricing...
100kohm
R Series
250mW
± 0.1%
-
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
-
6.3mm
-
-
-65°C
155°C
-
9464336

RoHS

Each
10+HK$1.170
100+HK$0.770
500+HK$0.600
1000+HK$0.539
2500+HK$0.506
More Pricing...
12.7kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
9468544

RoHS

Each
10+HK$1.170
100+HK$0.770
500+HK$0.600
1000+HK$0.539
2500+HK$0.484
More Pricing...
487ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.5mm
-
-
-55°C
155°C
-
9499857

RoHS

Each
1+HK$27.020
10+HK$16.170
25+HK$12.920
50+HK$11.900
100+HK$10.870
More Pricing...
100kohm
RC Series
250mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
7.2mm
-
-
-55°C
155°C
-
1099883

RoHS

Each
10+HK$4.720
100+HK$2.230
500+HK$1.820
1000+HK$1.500
2500+HK$1.170
More Pricing...
470ohm
MFR Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
6.2mm
-
-
-55°C
155°C
-
9503510

RoHS

Each
1+HK$18.400
50+HK$12.300
100+HK$9.640
250+HK$8.460
500+HK$7.600
More Pricing...
0.22ohm
W20 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
-
12.7mm
-
-
-55°C
350°C
-
1083208

RoHS

Each
5+HK$7.270
50+HK$3.610
250+HK$2.790
500+HK$2.550
1000+HK$2.070
More Pricing...
402ohm
R Series
250mW
± 0.1%
-
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
-
6.3mm
-
-
-65°C
155°C
-
1687952

RoHS

Each
50+HK$6.190
100+HK$4.880
250+HK$4.160
500+HK$3.520
1000+HK$3.060
More Pricing...
220ohm
SQM Series
5W
± 5%
-
Radial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
-
-
12.5mm
9mm
-
-55°C
155°C
-
1903889

RoHS

Each
1+HK$3.060
10+HK$1.740
50+HK$1.390
100+HK$1.230
200+HK$1.110
More Pricing...
0.18ohm
MC KNP Series
5W
± 5%
-
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
-
17.5mm
-
-
-
-
AEC-Q200
1127992

RoHS

Each (Cut from Ammo Pack)
1+HK$0.879
10+HK$0.471
100+HK$0.298
1000+HK$0.165
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1203359

RoHS

Each
1+HK$358.380
3+HK$329.570
5+HK$300.760
10+HK$271.940
20+HK$253.990
More Pricing...
100kohm
S Series
600mW
± 0.01%
-
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
-
7.62mm
2.67mm
-
-55°C
125°C
-
1357874

RoHS

Each
1+HK$0.618
50+HK$0.347
100+HK$0.276
250+HK$0.241
500+HK$0.218
More Pricing...
22kohm
MOR Series
1W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
-
10mm
-
-
-55°C
155°C
-
3605436

RoHS

Each
1+HK$3.210
10+HK$1.810
50+HK$1.440
100+HK$1.260
200+HK$1.130
More Pricing...
8.2kohm
-
5W
± 5%
-
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
-
22mm
10mm
-
-55°C
155°C
-
2101743

RoHS

Each
1+HK$47.020
3+HK$40.670
5+HK$34.320
10+HK$27.960
20+HK$26.640
More Pricing...
5ohm
PWR220T-35 Series
35W
± 1%
-
TO-220
250V
Thick Film
± 100ppm/°C
High Power
-
-
10.1mm
4mm
-
-55°C
155°C
AEC-Q200
9501029

RoHS

Each
1+HK$22.320
10+HK$19.310
25+HK$16.600
50+HK$15.760
100+HK$14.920
More Pricing...
200kohm
RC Series
250mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
7.2mm
-
-
-55°C
155°C
-
1376-1400 of 12940 items
of 518 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY